LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
30% OFF
JXTCONN JXT-24DS-0408 product image
  • JXT-24DS-0408 thumbnail 1
  • JXT-24DS-0408 thumbnail 2
  • JXT-24DS-0408 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JXTCONN JXT-24DS-0408RoHS

Manufacturer
JXTCONNAsian Brands
MPN
JXT-24DS-0408
LCSC Part #
C53207786
Packaging
SMD,P=0.4mm
Customer #
Key Attributes
-35℃~+85℃ 2 0.4mm Surface Mount,Vertical 24P SMD,P=0.4mm Arrays, Edge Type, Mezzanine (Board to Board) RoHS
Datasheetpdf iconJXTCONN JXT-24DS-0408
Custom CablesMOQ 1pc
In-Stock: 65
65 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2784$ 0.1949$ 0.97
50+$ 0.2193$ 0.1536$ 7.68
150+$ 0.1939$ 0.1358$ 20.37
500+$ 0.1623$ 0.1137$ 56.85
2,500+$ 0.1482$ 0.1038$ 259.50
5,000+$ 0.1398$ 0.0979$ 489.50
Standard Packaging20000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board)
ManufacturerJXTCONN
PackagingSMD,P=0.4mm
Operating Temperature-35℃~+85℃
Voltage Rating30V
System Fit Height0.8mm
Current Rating (Max)300mA
Number of Rows2
Pitch0.4mm
Mounting TypeSurface Mount,Vertical
Number of Pins24P
Contact MaterialCopper alloy

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging20000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.