LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
30% OFF
JXTCONN JXT-20DP-0415 product image
  • JXT-20DP-0415 thumbnail 1
  • JXT-20DP-0415 thumbnail 2
  • JXT-20DP-0415 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JXTCONN JXT-20DP-0415RoHS

Manufacturer
JXTCONNAsian Brands
MPN
JXT-20DP-0415
LCSC Part #
C53207781
Packaging
SMD,P=0.4mm
Customer #
Key Attributes
-35℃~+85℃ 2 0.4mm Surface Mount,Vertical 20P SMD,P=0.4mm Arrays, Edge Type, Mezzanine (Board to Board) RoHS
Datasheetpdf iconJXTCONN JXT-20DP-0415
Custom CablesMOQ 1pc
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4383$ 0.3069$ 0.31
10+$ 0.3478$ 0.2435$ 2.44
30+$ 0.3081$ 0.2157$ 6.47
100+$ 0.2588$ 0.1812$ 18.12
500+$ 0.2382$ 0.1668$ 83.40
1,000+$ 0.2239$ 0.1568$ 156.80
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board)
ManufacturerJXTCONN
PackagingSMD,P=0.4mm
Operating Temperature-35℃~+85℃
Voltage Rating30V
System Fit Height1.5mm
Current Rating (Max)300mA
Number of Rows2
Contact Plating-
Pitch0.4mm
Mounting TypeSurface Mount,Vertical
Number of Pins20P
Contact Material-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.