LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
30% OFF
JXTCONN JXT-30DP-0415 product image
  • JXT-30DP-0415 thumbnail 1
  • JXT-30DP-0415 thumbnail 2
  • JXT-30DP-0415 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JXTCONN JXT-30DP-0415RoHS

Manufacturer
JXTCONNAsian Brands
MPN
JXT-30DP-0415
LCSC Part #
C53207778
Packaging
SMD,P=0.4mm
Customer #
Key Attributes
-35℃~+85℃ 2 0.4mm Surface Mount,Vertical 30P SMD,P=0.4mm Arrays, Edge Type, Mezzanine (Board to Board) RoHS
Datasheetpdf iconJXTCONN JXT-30DP-0415
Custom CablesMOQ 1pc
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5583$ 0.3909$ 0.39
10+$ 0.4411$ 0.3088$ 3.09
30+$ 0.3907$ 0.2735$ 8.21
100+$ 0.3288$ 0.2302$ 23.02
500+$ 0.3011$ 0.2108$ 105.40
1,000+$ 0.2832$ 0.1983$ 198.30
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board)
ManufacturerJXTCONN
PackagingSMD,P=0.4mm
Operating Temperature-35℃~+85℃
Voltage Rating30V
System Fit Height1.5mm
Current Rating (Max)300mA
Number of Rows2
Contact Plating-
Pitch0.4mm
Mounting TypeSurface Mount,Vertical
Number of Pins30P
Contact Material-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.