LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
30% OFF
JXTCONN JXT-80DP-0415 product image
  • JXT-80DP-0415 thumbnail 1
  • JXT-80DP-0415 thumbnail 2
  • JXT-80DP-0415 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JXTCONN JXT-80DP-0415RoHS

Manufacturer
JXTCONNAsian Brands
MPN
JXT-80DP-0415
LCSC Part #
C53207771
Packaging
SMD,P=0.4mm
Customer #
Key Attributes
-35℃~+85℃ 2 0.4mm Surface Mount,Vertical 80P SMD,P=0.4mm Arrays, Edge Type, Mezzanine (Board to Board) RoHS
Datasheetpdf iconJXTCONN JXT-80DP-0415
Custom CablesMOQ 1pc
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.2639$ 0.8848$ 0.88
10+$ 1.0511$ 0.7358$ 7.36
30+$ 0.9352$ 0.6547$ 19.64
100+$ 0.8018$ 0.5613$ 56.13
500+$ 0.7447$ 0.5213$ 260.65
1,000+$ 0.7177$ 0.5024$ 502.40
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board)
ManufacturerJXTCONN
PackagingSMD,P=0.4mm
Operating Temperature-35℃~+85℃
Voltage Rating30V
System Fit Height1.5mm
Current Rating (Max)300mA
Number of Rows2
Contact Plating-
Pitch0.4mm
Mounting TypeSurface Mount,Vertical
Number of Pins80P
Contact Material-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.