LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
30% OFF
JXTCONN JXT-40DP-0850C product image
  • JXT-40DP-0850C thumbnail 1
  • JXT-40DP-0850C thumbnail 2
  • JXT-40DP-0850C thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JXTCONN JXT-40DP-0850CRoHS

Manufacturer
JXTCONNAsian Brands
MPN
JXT-40DP-0850C
LCSC Part #
C53207769
Packaging
SMD,P=0.8mm
Customer #
Key Attributes
2 0.8mm Surface Mount,Vertical 40P SMD,P=0.8mm Arrays, Edge Type, Mezzanine (Board to Board) RoHS
Datasheetpdf iconJXTCONN JXT-40DP-0850C
Custom CablesMOQ 1pc
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.1829$ 0.8281$ 0.83
10+$ 0.9844$ 0.6891$ 6.89
30+$ 0.8749$ 0.6125$ 18.38
100+$ 0.751$ 0.5257$ 52.57
500+$ 0.697$ 0.4879$ 243.95
1,000+$ 0.6716$ 0.4702$ 470.20
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board)
ManufacturerJXTCONN
PackagingSMD,P=0.8mm
Operating Temperature-
Voltage Rating-
Supplementary FeaturesWith column
System Fit Height5mm
Current Rating (Max)-
Number of Rows2
Contact Plating-
Pitch0.8mm
Mounting TypeSurface Mount,Vertical
Number of Pins40P
Contact MaterialPhosphor bronze

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.