LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
30% OFF
JXTCONN DSIC01LSGET product image
  • DSIC01LSGET thumbnail 1
  • DSIC01LSGET thumbnail 2
  • DSIC01LSGET thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JXTCONN DSIC01LSGETRoHS

Manufacturer
JXTCONNAsian Brands
MPN
DSIC01LSGET
LCSC Part #
C53207735
Packaging
SMD
Customer #
Key Attributes
1 24V 25mA SPST 3,000 Cycles Black SMD DIP Switches/SIP Switches RoHS
Datasheetpdf iconJXTCONN DSIC01LSGET
In-Stock: 37
37 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5669$ 0.3969$ 0.40
10+$ 0.4589$ 0.3213$ 3.21
30+$ 0.4049$ 0.2835$ 8.51
100+$ 0.3525$ 0.2468$ 24.68
500+$ 0.3208$ 0.2246$ 112.30
1,000+$ 0.3033$ 0.2124$ 212.40
Standard Packaging1000/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/DIP Switches/SIP Switches
ManufacturerJXTCONN
PackagingSMD
Number of Positions1
Voltage Rating24V
Current Rating25mA
CircuitSPST
Operating Life3,000 Cycles
Actuator ColorBlack

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Operating force: 1000gf max
  • Operating temperature: -30℃ ~ +85℃
  • Storage temperature: -40℃ ~ +85℃
  • Mechanical life: 3000 cycle operations
  • Soldering resistance: 260±5℃ for 3 - 5 seconds
  • Flash gold 1 µin (min) solder tails, contact area plated with 3 µin gold
  • Non-switching rating: 100mA at 50V DC
  • Switching rating: 25mA at 24V DC
  • Contact resistance: 50mΩ max initial, 100mΩ max after life
  • Insulation resistance: 100MΩ min at 500V DC
  • Dielectric strength: 500V AC for 60 seconds
  • Switching capacitance: 5pF max at 1MHz