LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
30% OFF
JXTCONN JXT-PH2.0-3PZZ product image
  • JXT-PH2.0-3PZZ thumbnail 1
  • JXT-PH2.0-3PZZ thumbnail 2
  • JXT-PH2.0-3PZZ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JXTCONN JXT-PH2.0-3PZZRoHS

Manufacturer
JXTCONNAsian Brands
MPN
JXT-PH2.0-3PZZ
LCSC Part #
C53207543
Packaging
Through Hole,P=2mm
Customer #
Key Attributes
PH 1 3P -25℃~+85℃ 3 2mm 2A 250V 1x3P Through Hole,P=2mm Headers, Male Pins RoHS
Datasheetpdf iconJXTCONN JXT-PH2.0-3PZZ
Custom CablesMOQ 1pc
In-Stock: 2,000
2,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0115$ 0.0081$ 0.41
500+$ 0.009$ 0.0063$ 3.15
2,000+$ 0.0077$ 0.0054$ 10.80
4,000+$ 0.0068$ 0.0048$ 19.20
24,000+$ 0.0061$ 0.0043$ 103.20
50,000+$ 0.0057$ 0.0040$ 200.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerJXTCONN
PackagingThrough Hole,P=2mm
Reference SeriesPH
Contact MaterialBrass
ColorWhite
Flame Retardant RatingUL94V-0
Number of Rows1
Mounting TypeThrough Hole
Number of PINs3P
Operating Temperature-25℃~+85℃
Plastic MaterialPA66
Number of PINs Per Row3
Pitch2mm
Current Rating2A
Contact PlatingTin
X-Length of Bottom Edge on Board (Spacing Line)8mm
Voltage Rating (Max)250V
Pin Structure1x3P

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging2000
Sales UnitPiece

Features

AI Translation
  • Housing material: PA66 (UL-94V-O)
  • Contacts: brass, tin-plated
  • Contact resistance ≤ 10mΩ
  • Insulation resistance ≥ 100MΩ
  • Rated voltage: 250V AC/DC
  • Rated current: 2.0A AC/DC
  • Withstanding voltage: 1000V AC/min
  • Operating temperature: -25°C ~ +85°C
  • Solderability: tinned area ≥ 95%, temperature 235°C, duration 2.5 ± 0.5 sec
  • Compliant with RoHS requirements for six hazardous substances including lead and cadmium

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.