LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
30% OFF
JXTCONN JXT-XH2.54-6PWZ product image
  • JXT-XH2.54-6PWZ thumbnail 1
  • JXT-XH2.54-6PWZ thumbnail 2
  • JXT-XH2.54-6PWZ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JXTCONN JXT-XH2.54-6PWZRoHS

Manufacturer
JXTCONNAsian Brands
MPN
JXT-XH2.54-6PWZ
LCSC Part #
C53207528
Packaging
Through Hole,Right Angle,P=2.54mm
Customer #
Key Attributes
XH 1 6P -25℃~+85℃ 6 2.5mm 2A 250V 1x6P Through Hole,Right Angle,P=2.54mm Headers, Male Pins RoHS
Datasheetpdf iconJXTCONN JXT-XH2.54-6PWZ
Custom CablesMOQ 1pc
In-Stock: 960
960 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0349$ 0.0245$ 0.49
200+$ 0.0273$ 0.0192$ 3.84
1,000+$ 0.0231$ 0.0162$ 16.20
2,000+$ 0.0206$ 0.0145$ 29.00
10,000+$ 0.0184$ 0.0129$ 129.00
20,000+$ 0.0172$ 0.0121$ 242.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerJXTCONN
PackagingThrough Hole,Right Angle,P=2.54mm
Reference SeriesXH
Contact MaterialBrass
ColorWhite
Flame Retardant RatingUL94V-0
Number of Rows1
Mounting TypeRight Angle
Number of PINs6P
Operating Temperature-25℃~+85℃
Plastic MaterialPA66
Number of PINs Per Row6
Pitch2.5mm
Current Rating2A
Contact PlatingTin
Voltage Rating (Max)250V
X-Length of Bottom Edge on Board (Spacing Line)17.5mm
Pin Structure1x6P

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation
  • Housing material: PA66 (UL-94V-0)
  • Contacts: brass, tin-plated
  • Contact resistance: ≤10mΩ
  • Insulation resistance: ≥100MΩ
  • Rated voltage: 250V (AC/DC)
  • Rated current: 2.0A (AC/DC)
  • Withstanding voltage: 1000V AC for 1 minute
  • Operating temperature: -25°C ~ +85°C
  • Solderability: tin immersion coverage ≥95%, temperature 235±5°C, duration 2.5±0.5 seconds
  • Content of six hazardous substances including lead and cadmium shall comply with environmental requirements

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.