LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
30% OFF
JXTCONN AXH2.54-3A-12 product image
  • AXH2.54-3A-12 thumbnail 1
  • AXH2.54-3A-12 thumbnail 2
  • AXH2.54-3A-12 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JXTCONN AXH2.54-3A-12RoHS

Manufacturer
JXTCONNAsian Brands
MPN
AXH2.54-3A-12
LCSC Part #
C53207513
Packaging
Through Hole,P=2.5mm
Customer #
Key Attributes
XH 1 3P -25℃~+85℃ 3 2.5mm 3A 250V 1x3P Through Hole,P=2.5mm Headers, Male Pins RoHS
Datasheetpdf iconJXTCONN AXH2.54-3A-12
Custom CablesMOQ 1pc
In-Stock: 425
425 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0876$ 0.0614$ 0.31
50+$ 0.0697$ 0.0488$ 2.44
150+$ 0.0607$ 0.0425$ 6.38
500+$ 0.054$ 0.0378$ 18.90
2,500+$ 0.0487$ 0.0341$ 85.25
5,000+$ 0.046$ 0.0322$ 161.00
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerJXTCONN
PackagingThrough Hole,P=2.5mm
Reference SeriesXH
Contact MaterialCopper alloy
ColorBeige
Flame Retardant RatingUL94V-0
Number of Rows1
Mounting TypeThrough Hole
Number of PINs3P
Operating Temperature-25℃~+85℃
Plastic MaterialLCP
Number of PINs Per Row3
Pitch2.5mm
Current Rating3A
Contact PlatingTin
Voltage Rating (Max)250V
X-Length of Bottom Edge on Board (Spacing Line)10mm
Pin Structure1x3P

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.