LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BXCONN B0401MSV15-20P product image
  • B0401MSV15-20P thumbnail 1
  • B0401MSV15-20P thumbnail 2
  • B0401MSV15-20P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BXCONN B0401MSV15-20PRoHS

Manufacturer
BXCONNAsian Brands
MPN
B0401MSV15-20P
LCSC Part #
C53207438
Packaging
SMD,P=0.4mm
Customer #
Key Attributes
-35℃~+85℃ 2 0.4mm Surface Mount,Vertical 20P SMD,P=0.4mm Arrays, Edge Type, Mezzanine (Board to Board) RoHS
Datasheetpdf iconBXCONN B0401MSV15-20P
Custom CablesMOQ 1pc
In-Stock: 95
95 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2802$ 1.40
50+$ 0.2217$ 11.09
150+$ 0.1966$ 29.49
500+$ 0.1653$ 82.65
2,500+$ 0.1513$ 378.25
5,000+$ 0.143$ 715.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board)
ManufacturerBXCONN
PackagingSMD,P=0.4mm
Operating Temperature-35℃~+85℃
Voltage Rating30V
System Fit Height1.5mm
Current Rating (Max)300mA
Number of Rows2
Contact Plating-
Pitch0.4mm
Mounting TypeSurface Mount,Vertical
Number of Pins20P
Contact Material-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.