LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
BXCONN FPC07-S20-ECA product image
  • FPC07-S20-ECA thumbnail 1
  • FPC07-S20-ECA thumbnail 2
  • FPC07-S20-ECA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BXCONN FPC07-S20-ECARoHS

Manufacturer
BXCONNAsian Brands
MPN
FPC07-S20-ECA
LCSC Part #
C53207219
Packaging
SMD,P=0.5mm,Surface Mount,Right Angle
Customer #
Key Attributes
Slide Lock -25℃~+85℃ 20P 0.5mm Top Contact Surface Mount, Right Angle SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Housings RoHS
Datasheetpdf iconBXCONN FPC07-S20-ECA
Custom CablesMOQ 1pc
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0891$ 0.0713$ 0.36
50+$ 0.0709$ 0.0568$ 2.84
150+$ 0.0618$ 0.0495$ 7.43
500+$ 0.055$ 0.0440$ 22.00
2,000+$ 0.0495$ 0.0396$ 79.20
4,000+$ 0.0468$ 0.0375$ 150.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Housings
ManufacturerBXCONN
PackagingSMD,P=0.5mm,Surface Mount,Right Angle
Locking FeatureSlide Lock
Operating Temperature-25℃~+85℃
Number of Contacts20P
Pitch0.5mm
Contact TypeTop Contact
Mounting TypeSurface Mount, Right Angle
FFC, FCB Thickness0.3mm

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.