BXCONN USB2.0-10.0
| Manufacturer | BXCONNAsian Brands |
| MPN | USB2.0-10.0 |
| LCSC Part # | C53207145 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | USB 2.0 SMD USB, DVI, HDMI Connector Adapters RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Adapters | |
| Manufacturer | BXCONN | |
| Packaging | SMD | |
| Protocol Standard | USB 2.0 | |
| Mounting Type | Surface Mount, Right Angle | |
| Connector Type | Type-A | |
| Detection color | Black | |
| Voltage Rating | 30V | |
| Gender | Female | |
| Number of Ports | 1 | |
| Connect-Disconnect Life | 5,000 cycles |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Adapters | |
| Manufacturer | BXCONN | |
| Packaging | SMD | |
| Protocol Standard | USB 2.0 | |
| Mounting Type | Surface Mount, Right Angle | |
| Connector Type | Type-A |
| Type | Description | |
|---|---|---|
| Detection color | Black | |
| Voltage Rating | 30V | |
| Gender | Female | |
| Number of Ports | 1 | |
| Connect-Disconnect Life | 5,000 cycles |
Report an ErrorShow similar products (0) >
In-Stock: 1,855
1,855 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1017 | $ 0.51 |
| 50+ | $ 0.0809 | $ 4.05 |
| 200+ | $ 0.0705 | $ 14.10 |
| 500+ | $ 0.0627 | $ 31.35 |
| 2,500+ | $ 0.0565 | $ 141.25 |
| 5,000+ | $ 0.0534 | $ 267.00 |
Standard Packaging100/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Adapters | |
| Manufacturer | BXCONN | |
| Packaging | SMD | |
| Protocol Standard | USB 2.0 | |
| Mounting Type | Surface Mount, Right Angle | |
| Connector Type | Type-A | |
| Detection color | Black | |
| Voltage Rating | 30V | |
| Gender | Female | |
| Number of Ports | 1 | |
| Connect-Disconnect Life | 5,000 cycles |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Adapters | |
| Manufacturer | BXCONN | |
| Packaging | SMD | |
| Protocol Standard | USB 2.0 | |
| Mounting Type | Surface Mount, Right Angle | |
| Connector Type | Type-A |
| Type | Description | |
|---|---|---|
| Detection color | Black | |
| Voltage Rating | 30V | |
| Gender | Female | |
| Number of Ports | 1 | |
| Connect-Disconnect Life | 5,000 cycles |
Report an ErrorShow similar products (0) >
C53207145 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



