BXCONN TYPEC-16P
| Manufacturer | BXCONNAsian Brands |
| MPN | TYPEC-16P |
| LCSC Part # | C53207138 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | SMD USB, DVI, HDMI Connector Adapters RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 7 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Adapters | |
| Manufacturer | BXCONN | |
| Packaging | SMD | |
| Protocol Standard | - | |
| Mounting Type | Surface Mount, Right Angle | |
| Connector Type | Type-C | |
| Voltage Rating | 20V | |
| Detection color | Black | |
| Gender | Female | |
| Number of Ports | 1 | |
| Connect-Disconnect Life | 10000 times |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Adapters | |
| Manufacturer | BXCONN | |
| Packaging | SMD | |
| Protocol Standard | - | |
| Mounting Type | Surface Mount, Right Angle | |
| Connector Type | Type-C |
| Type | Description | |
|---|---|---|
| Voltage Rating | 20V | |
| Detection color | Black | |
| Gender | Female | |
| Number of Ports | 1 | |
| Connect-Disconnect Life | 10000 times |
Report an ErrorShow similar products (0) >
In-Stock: 6,860
6,860 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0654$ 0.0615 | $ 0.62 |
| 100+ | $ 0.0515$ 0.0485 | $ 4.85 |
| 300+ | $ 0.0446$ 0.0420 | $ 12.60 |
| 1,000+ | $ 0.0394$ 0.0371 | $ 37.10 |
| 5,000+ | $ 0.0353$ 0.0332 | $ 166.00 |
| 10,000+ | $ 0.0332$ 0.0313 | $ 313.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Adapters | |
| Manufacturer | BXCONN | |
| Packaging | SMD | |
| Protocol Standard | - | |
| Mounting Type | Surface Mount, Right Angle | |
| Connector Type | Type-C | |
| Voltage Rating | 20V | |
| Detection color | Black | |
| Gender | Female | |
| Number of Ports | 1 | |
| Connect-Disconnect Life | 10000 times |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Adapters | |
| Manufacturer | BXCONN | |
| Packaging | SMD | |
| Protocol Standard | - | |
| Mounting Type | Surface Mount, Right Angle | |
| Connector Type | Type-C |
| Type | Description | |
|---|---|---|
| Voltage Rating | 20V | |
| Detection color | Black | |
| Gender | Female | |
| Number of Ports | 1 | |
| Connect-Disconnect Life | 10000 times |
Report an ErrorShow similar products (0) >
C53207138 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TYPE-C-16PIN-0 | BXCONN | SMD | 920 | $0.0608 $0.0653 | ||
| UC09-0B16F00P11 | BXCONN | SMD | 30,580 | $0.0466 $0.0501 | ||
| UC08-0B16F00P11 | BXCONN | SMD | 950 | $0.3324 $0.3574 | ||
| UC09-0B16F00P11-0 | BXCONN | SMD | 990 | $0.0658 $0.0731 | ||
| TYPEC-16P-L735 | BXCONN | SMD | 720 | $0.0676 $0.0726 | ||
| BX-USB-701-16P | BXCONN | SMD | 90 | $0.1038 $0.1179 | ||
| UC01-0B16F32P10 | BXCONN | SMD | 65 | $0.1227 $0.1363 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



