LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Slkor SM12SB product image
  • SM12SB thumbnail 1
  • SM12SB thumbnail 2
  • SM12SB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Slkor SM12SB

Manufacturer
SlkorAsian Brands
MPN
SM12SB
LCSC Part #
C53207104
Packaging
SOT-23
Customer #
Key Attributes
24V 7A@8/20us 168W@8/20us 14.3V Unidirectional 12V SOT-23 TVS Diodes
DatasheetSlkor SM12SB
Alternative Parts1
In-Stock: 2,400
2,400 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.019$ 0.95
500+$ 0.015$ 7.50
3,000+$ 0.0128$ 38.40
6,000+$ 0.0114$ 68.40
24,000+$ 0.0103$ 247.20
51,000+$ 0.0097$ 494.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerSlkor
PackagingSOT-23
Clamping Voltage24V
Operating Temperature-40℃~+125℃
Peak Pulse Current (Ipp)7A@8/20us
Peak Pulse Power Dissipation (Ppp)168W@8/20us
Number of Channels2
Voltage - Breakdown14.3V
typeESD
PolarityUnidirectional
Reverse Leakage Current (Ir)100nA
Reverse Stand-Off Voltage (Vrwm)12V

Introduction

AI Translation

These dual-channel monolithic silicon surge protection diodes are designed for applications requiring transient overvoltage protection, suitable for voltage- and ESD-sensitive electronic equipment such as computers, printers, business machines, communication systems, medical devices, and other applications. Their dual-junction common-anode design protects two independent lines in a single package. These devices are ideal for board space-constrained applications.

Features

AI Translation
  • Operating voltage 12V
  • Single-line bidirectional ESD protection
  • Low leakage current: nA level
  • IEC 61000-4-2 (air discharge): ±30kV
  • IEC 61000-4-2 (contact discharge): ±30kV
  • IEC 61000-4-5 (lightning surge 8/20μs): 7A

Applications

AI Translation
  • Computers
  • Printers
  • Communication systems
  • Portable electronic devices
  • Industrial control

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SM12NSlkorSOT-231,160$ 0.0217