Slkor ESD3324P-SL
| Manufacturer |
Slkor
Asian Brands |
| MPN | ESD3324P-SL |
| LCSC Part # | C53207097 |
| Packaging | DFN2510-10L |
| Customer # | |
| Description | 10V 5A@8/20us 60W@8/20us 4.7V 3.3V DFN2510-10L TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Slkor | |
| Packaging | DFN2510-10L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
3,000
3,000
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
10+ | $ 0.0386 | $ 0.39 |
100+ | $ 0.0308 | $ 3.08 |
300+ | $ 0.0269 | $ 8.07 |
3,000+ | $ 0.0239 | $ 71.70 |
6,000+ | $ 0.0216 | $ 129.60 |
9,000+ | $ 0.0204 | $ 183.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$