Shenzhen DongKe Semicon DK450G70
| Manufacturer | Shenzhen DongKe SemiconAsian Brands |
| MPN | DK450G70 |
| LCSC Part # | C53207007 |
| Packaging | PDFN-8(8x8) |
| Customer # | |
| Key Attributes | 700V 5A 33W 330mΩ 1 N-channel N-Channel PDFN-8(8x8) Single FETs, MOSFETs |
| Datasheet | Shenzhen DongKe Semicon DK450G70 |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Shenzhen DongKe Semicon | |
| Packaging | PDFN-8(8x8) | |
| Drain to Source Voltage | 700V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 5A | |
| Output Capacitance(Coss) | 10.4pF | |
| Ciss-Input Capacitance | - | |
| Pd - Power Dissipation | 33W | |
| Technology | E-mode | |
| Reverse Transfer Capacitance (Crss) | - | |
| RDS(on) | 330mΩ | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | - | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 4V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Shenzhen DongKe Semicon | |
| Packaging | PDFN-8(8x8) | |
| Drain to Source Voltage | 700V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 5A | |
| Output Capacitance(Coss) | 10.4pF | |
| Ciss-Input Capacitance | - |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 33W | |
| Technology | E-mode | |
| Reverse Transfer Capacitance (Crss) | - | |
| RDS(on) | 330mΩ | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | - | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 4V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
DK450G70 integrates a dedicated E-MODE GaN driver IC co-packaged with a 700V 330mΩ GaN power transistor, serving as a drop-in replacement for conventional silicon MOSFETs or D-MODE GaN devices. The device supports a 500 KHz switching frequency, features zero reverse recovery time, and integrates DESAT protection.
Features
AI Translation
- Compatible with conventional PWM controllers
- Integrated 700V 330mΩ enhancement-mode GaN power transistor
- Wide gate input voltage range: 8V to 20V
- Self-powered technology, no external power supply required
- Direct drop-in replacement for NMOS transistors
- Turn-on speed adjustable via external gate resistor
Applications
AI Translation
- Flyback topology
- PFC topology
- LLC topology
- Fast charge adapter
- LED power supply
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7185 | $ 0.72 |
| 200+ | $ 0.288 | $ 57.60 |
| 500+ | $ 0.2786 | $ 139.30 |
| 1,000+ | $ 0.2724 | $ 272.40 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Shenzhen DongKe Semicon | |
| Packaging | PDFN-8(8x8) | |
| Drain to Source Voltage | 700V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 5A | |
| Output Capacitance(Coss) | 10.4pF | |
| Ciss-Input Capacitance | - | |
| Pd - Power Dissipation | 33W | |
| Technology | E-mode | |
| Reverse Transfer Capacitance (Crss) | - | |
| RDS(on) | 330mΩ | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | - | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 4V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Shenzhen DongKe Semicon | |
| Packaging | PDFN-8(8x8) | |
| Drain to Source Voltage | 700V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 5A | |
| Output Capacitance(Coss) | 10.4pF | |
| Ciss-Input Capacitance | - |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 33W | |
| Technology | E-mode | |
| Reverse Transfer Capacitance (Crss) | - | |
| RDS(on) | 330mΩ | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | - | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 4V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
DK450G70 integrates a dedicated E-MODE GaN driver IC co-packaged with a 700V 330mΩ GaN power transistor, serving as a drop-in replacement for conventional silicon MOSFETs or D-MODE GaN devices. The device supports a 500 KHz switching frequency, features zero reverse recovery time, and integrates DESAT protection.
Features
AI Translation
- Compatible with conventional PWM controllers
- Integrated 700V 330mΩ enhancement-mode GaN power transistor
- Wide gate input voltage range: 8V to 20V
- Self-powered technology, no external power supply required
- Direct drop-in replacement for NMOS transistors
- Turn-on speed adjustable via external gate resistor
Applications
AI Translation
- Flyback topology
- PFC topology
- LLC topology
- Fast charge adapter
- LED power supply
C53207007 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

