Shenzhen DongKe Semicon DK130G70
| Manufacturer |
Shenzhen DongKe Semicon
Asian Brands |
| Mfr. Part # | DK130G70 |
| LCSC Part # | C53207004 |
| Package | PDFN-8(8x8) |
| Customer # | |
| Description | 700V 101mΩ 1 N-channel 33W PDFN-8(8x8) Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Shenzhen DongKe Semicon | |
| Package | PDFN-8(8x8) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,456
2,456
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.1162 | $ 1.12 |
10+ | $ 0.9278 | $ 9.28 |
30+ | $ 0.8233 | $ 24.70 |
100+ | $ 0.7077 | $ 70.77 |
500+ | $ 0.6555 | $ 327.75 |
1,000+ | $ 0.6317 | $ 631.70 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$