FOLLON EFVH016ADA221M0677-VT
| Manufacturer |
FOLLON
Asian Brands |
| Mfr. Part # | EFVH016ADA221M0677-VT |
| LCSC Part # | C53206936 |
| Package | SMD,D6.3xL7.7mm |
| Customer # | |
| Description | 16V ±20% 220uF SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | FOLLON | |
| Package | SMD,D6.3xL7.7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
840
840
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.037 | $ 0.74 |
200+ | $ 0.0292 | $ 5.84 |
1,000+ | $ 0.0249 | $ 24.90 |
2,000+ | $ 0.0222 | $ 44.40 |
10,000+ | $ 0.02 | $ 200.00 |
20,000+ | $ 0.0188 | $ 376.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$