Conductive Copper Block SMD Brass Nickel-Plated 6×2×2mm BTC-622-BN02
| Manufacturer | BZXCAsian Brands |
| MPN | BTC-622-BN02 |
| LCSC Part # | C53202636 |
| Packaging | - |
| Customer # | |
| Key Attributes | Industrial Automation Accessories |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Automation Accessories | |
| Manufacturer | BZXC | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,895
2,895 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0564$ 0.0536 | $ 0.27 |
| 50+ | $ 0.053$ 0.0504 | $ 2.52 |
| 3,000+ | $ 0.0446$ 0.0424 | $ 127.20 |
| 6,000+ | $ 0.0429$ 0.0408 | $ 244.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

