TDSEMIC CD4069BE-TD
| Manufacturer | TDSEMICAsian Brands |
| MPN | CD4069BE-TD |
| LCSC Part # | C53202411 |
| Packaging | DIP-14 |
| Customer # | |
| Key Attributes | 3V~12V DIP-14 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TDSEMIC | |
| Packaging | DIP-14 | |
| Input Type | - | |
| Logic Family | - | |
| Voltage - Supply | 3V~12V | |
| Output Logic Level - Low | - | |
| Propagation Delay | - | |
| Features | - | |
| Operating Temperature | -45℃~+125℃ | |
| Input Logic Level - Low | 1V;2V | |
| Input Logic Level - High | 4V;8V | |
| Number of Circuits | - | |
| Output Logic Level - High | 4.95V;9.95V | |
| Quiescent Current(Iq) | - | |
| Number of Channels | - | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The CD4069BE-TD is a standard hex inverter, with each inverter operating independently. For proper operation, VDD must be connected to the power supply and VSS is typically tied to ground, with a supply voltage range of 3V to 15V. All unused inputs must be connected to VDD, VSS, or another input. The device features a wide operating temperature range of -40°C to 125°C.
Features
AI Translation
- Fully static operation
- Wide supply voltage range: 3V~12V
- Standard symmetrical output characteristics
- Wide operating temperature range: -40°C ~ 125°C
- Package: DIP14/SOP14
In-Stock: 505
505 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1141 | $ 0.57 |
| 50+ | $ 0.1121 | $ 5.61 |
| 150+ | $ 0.1108 | $ 16.62 |
| 500+ | $ 0.1094 | $ 54.70 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TDSEMIC | |
| Packaging | DIP-14 | |
| Input Type | - | |
| Logic Family | - | |
| Voltage - Supply | 3V~12V | |
| Output Logic Level - Low | - | |
| Propagation Delay | - | |
| Features | - | |
| Operating Temperature | -45℃~+125℃ | |
| Input Logic Level - Low | 1V;2V | |
| Input Logic Level - High | 4V;8V | |
| Number of Circuits | - | |
| Output Logic Level - High | 4.95V;9.95V | |
| Quiescent Current(Iq) | - | |
| Number of Channels | - | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The CD4069BE-TD is a standard hex inverter, with each inverter operating independently. For proper operation, VDD must be connected to the power supply and VSS is typically tied to ground, with a supply voltage range of 3V to 15V. All unused inputs must be connected to VDD, VSS, or another input. The device features a wide operating temperature range of -40°C to 125°C.
Features
AI Translation
- Fully static operation
- Wide supply voltage range: 3V~12V
- Standard symmetrical output characteristics
- Wide operating temperature range: -40°C ~ 125°C
- Package: DIP14/SOP14
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

