TDSEMIC CD4052BM+TD
| Manufacturer | TDSEMICAsian Brands |
| MPN | CD4052BM+TD |
| LCSC Part # | C53202408 |
| Packaging | SOP-16 |
| Customer # | |
| Key Attributes | 3V~9V SOP-16 Analog Switches, Multiplexers, Demultiplexers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TDSEMIC | |
| Packaging | SOP-16 | |
| Features | Bidirectional analog channel | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3V~9V | |
| Number of Channels | - | |
| Ron | - | |
| Con | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
CD4052BM+TD is a 2-channel 4-to-1 analog multiplexer/demultiplexer with a common enable input control. Each multiplexer contains four independent input/output channels, a common input/output terminal, and select inputs. The common enable input control consists of two select inputs and an active-low enable input. Each channel contains four bidirectional analog switches, with one side of each switch connected to an independent input/output terminal and the other side connected to the common input/output terminal. When the enable input is low, one switch is selected and turned on to a low-impedance conducting state based on the select input signals; when the enable input is high, all switches are in a high-impedance off state, regardless of the select inputs. The supply voltage range for digital control inputs is 3~9V, and analog input/output signals can swing between a maximum of VDD and a minimum of VEE, with a differential not exceeding 9V. When used as a digital multiplexer, VEE and VSS are typically connected together and tied to ground. The device is available in DIP16, SOP16, SSOP16, and TSSOP16 packages.
Applications
- Analog multiplexer switch
- Digital multiplexer switch
- Signal gating
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.115 | $ 0.58 |
| 50+ | $ 0.0912 | $ 4.56 |
| 150+ | $ 0.0793 | $ 11.90 |
| 500+ | $ 0.0704 | $ 35.20 |
| 2,500+ | $ 0.0632 | $ 158.00 |
| 5,000+ | $ 0.0596 | $ 298.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TDSEMIC | |
| Packaging | SOP-16 | |
| Features | Bidirectional analog channel | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3V~9V | |
| Number of Channels | - | |
| Ron | - | |
| Con | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
CD4052BM+TD is a 2-channel 4-to-1 analog multiplexer/demultiplexer with a common enable input control. Each multiplexer contains four independent input/output channels, a common input/output terminal, and select inputs. The common enable input control consists of two select inputs and an active-low enable input. Each channel contains four bidirectional analog switches, with one side of each switch connected to an independent input/output terminal and the other side connected to the common input/output terminal. When the enable input is low, one switch is selected and turned on to a low-impedance conducting state based on the select input signals; when the enable input is high, all switches are in a high-impedance off state, regardless of the select inputs. The supply voltage range for digital control inputs is 3~9V, and analog input/output signals can swing between a maximum of VDD and a minimum of VEE, with a differential not exceeding 9V. When used as a digital multiplexer, VEE and VSS are typically connected together and tied to ground. The device is available in DIP16, SOP16, SSOP16, and TSSOP16 packages.
Applications
- Analog multiplexer switch
- Digital multiplexer switch
- Signal gating
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



