Tudi MAX708SCSA-TUDI
| Manufacturer | TudiAsian Brands |
| MPN | MAX708SCSA-TUDI |
| LCSC Part # | C53200475 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 3V~5.5V SOP-8 Supervisors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | Tudi | |
| Packaging | SOP-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Reset Active Level | Active High;Active Low | |
| Voltage - Supply | 3V~5.5V | |
| ChipType | Voltage monitor | |
| Standby Current | 100uA | |
| Threshold Voltage | 2.93V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
MAX706P/R/S/T, MAX706AP/AR/AS/AT, and MAX708R/S/T microprocessor (µP) supervisory circuits reduce the complexity and number of components required to monitor +3V supply levels in +3V to +5V µP systems. These devices significantly improve system reliability and accuracy compared to separate ICs or discrete components.
The MAX706P/R/S/T and MAX706AP/AR/AS/AT supervisory circuits provide four functions:
- Reset output during power-up, power-down, and brownout conditions.
- An independent watchdog output that asserts low if the watchdog input is not toggled within 1.6 seconds.
- A 1.25V threshold detector for power-fail warning, low-battery detection, or monitoring power supplies other than the main supply.
- An active-low manual reset input.
The only difference between MAX706R/AR, MAX706S/AS, and MAX706T/AT is the reset threshold voltage level: 2.63V, 2.93V, and 3.08V, respectively. All feature an active-low reset output signal.
The MAX706P/AP is identical to the MAX706R/AR except that the reset output signal is active-high. The watchdog timer function of the MAX706AP/AR/AS/AT is disabled when the WDI input is left floating or connected to the high-impedance state of a low-leakage three-state output.
The MAX708R/S/T provides the same functionality as the MAX706R/S/T and MAX706AR/AS/AT, except that they do not include a watchdog timer. Instead, they provide both RESET and RESET outputs. As with the MAX706, devices with suffixes R, S, and T have reset thresholds of 2.63V, 2.93V, and 3.08V, respectively.
Features
- Precision power supply voltage monitor
- 2.63V (706P/R, 706AP/AR, and 708R)
- 2.93V (706S, MAX706AS, and 708S)
- 3.08V (706T, 706AT, and 708T)
- 200ms reset timeout delay
- Debounced TTL/CMOS-compatible manual reset input
- 100μA quiescent current
- WDI disable function (706AP/AR/AS/AT)
- Watchdog timer: 1.6s timeout
- Reset output signals:
- Active-high only (706P, 706AP)
- Active-low only (706R/S/T, 706AR/AS/AT)
- Active-high and active-low (708R/S/T)
- Voltage monitor for power failure or low-battery warning
- 8-pin surface mount package
- RESET guaranteed valid at VCC = 1V
Applications
- Battery-powered equipment
- Portable instruments
- Computers
- Smart instruments
- Critical μP power supply monitoring
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.207 | $ 1.04 |
| 50+ | $ 0.2023 | $ 10.12 |
| 150+ | $ 0.1992 | $ 29.88 |
| 500+ | $ 0.1961 | $ 98.05 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | Tudi | |
| Packaging | SOP-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Reset Active Level | Active High;Active Low | |
| Voltage - Supply | 3V~5.5V | |
| ChipType | Voltage monitor | |
| Standby Current | 100uA | |
| Threshold Voltage | 2.93V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
MAX706P/R/S/T, MAX706AP/AR/AS/AT, and MAX708R/S/T microprocessor (µP) supervisory circuits reduce the complexity and number of components required to monitor +3V supply levels in +3V to +5V µP systems. These devices significantly improve system reliability and accuracy compared to separate ICs or discrete components.
The MAX706P/R/S/T and MAX706AP/AR/AS/AT supervisory circuits provide four functions:
- Reset output during power-up, power-down, and brownout conditions.
- An independent watchdog output that asserts low if the watchdog input is not toggled within 1.6 seconds.
- A 1.25V threshold detector for power-fail warning, low-battery detection, or monitoring power supplies other than the main supply.
- An active-low manual reset input.
The only difference between MAX706R/AR, MAX706S/AS, and MAX706T/AT is the reset threshold voltage level: 2.63V, 2.93V, and 3.08V, respectively. All feature an active-low reset output signal.
The MAX706P/AP is identical to the MAX706R/AR except that the reset output signal is active-high. The watchdog timer function of the MAX706AP/AR/AS/AT is disabled when the WDI input is left floating or connected to the high-impedance state of a low-leakage three-state output.
The MAX708R/S/T provides the same functionality as the MAX706R/S/T and MAX706AR/AS/AT, except that they do not include a watchdog timer. Instead, they provide both RESET and RESET outputs. As with the MAX706, devices with suffixes R, S, and T have reset thresholds of 2.63V, 2.93V, and 3.08V, respectively.
Features
- Precision power supply voltage monitor
- 2.63V (706P/R, 706AP/AR, and 708R)
- 2.93V (706S, MAX706AS, and 708S)
- 3.08V (706T, 706AT, and 708T)
- 200ms reset timeout delay
- Debounced TTL/CMOS-compatible manual reset input
- 100μA quiescent current
- WDI disable function (706AP/AR/AS/AT)
- Watchdog timer: 1.6s timeout
- Reset output signals:
- Active-high only (706P, 706AP)
- Active-low only (706R/S/T, 706AR/AS/AT)
- Active-high and active-low (708R/S/T)
- Voltage monitor for power failure or low-battery warning
- 8-pin surface mount package
- RESET guaranteed valid at VCC = 1V
Applications
- Battery-powered equipment
- Portable instruments
- Computers
- Smart instruments
- Critical μP power supply monitoring
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



