LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Tudi MAX706PESA-TUDI product image
  • MAX706PESA-TUDI thumbnail 1
  • MAX706PESA-TUDI thumbnail 2
  • MAX706PESA-TUDI thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Tudi MAX706PESA-TUDIRoHS

Manufacturer
TudiAsian Brands
MPN
MAX706PESA-TUDI
LCSC Part #
C53200462
Packaging
SOP-8
Customer #
Key Attributes
Active High 2.7V~5.5V 2 SOP-8 Supervisors RoHS
Datasheetpdf iconTudi MAX706PESA-TUDI
In-Stock: 195
195 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3811$ 1.91
50+$ 0.3017$ 15.09
150+$ 0.2668$ 40.02
500+$ 0.2255$ 112.75
2,500+$ 0.2065$ 516.25
5,000+$ 0.1937$ 968.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerTudi
PackagingSOP-8
Operating Temperature-40℃~+85℃
Reset Active LevelActive High
Voltage - Supply2.7V~5.5V
ChipTypeVoltage monitor
Standby Current100uA
Threshold Voltage2.63V
Number of Voltages Monitored2

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

MAX706P/R/S/T, MAX706AP/AR/AS/AT, and MAX708R/S/T microprocessor supervisory circuits reduce the complexity and component count required to monitor +3V supply levels in +3V to +5V microprocessor systems. These devices significantly improve system reliability and accuracy compared to using discrete ICs or discrete components. The MAX706P/R/S/T and MAX706AP/AR/AS/AT supervisory circuits provide four functions: 1) A reset output during power-up, power-down, and undervoltage conditions. 2) An independent watchdog output that goes low if the watchdog input is not toggled within 1.6 seconds. 3) A 1.25V threshold detector for power-fail warning, low-battery detection, or monitoring power supplies other than the main supply. 4) An active-low manual reset input. The difference between MAX706R/AR, MAX706S/AS, and MAX706T/AT lies in the reset threshold voltage levels: 2.63V, 2.93V, and 3.08V, respectively. All have an active-low reset output. The MAX706P/AP is identical to the MAX706R/AR except that the reset output is active-high. For the MAX706AP/AR/AS/AT, the watchdog timer function is disabled when the WDI input is left floating or connected to the high-impedance state of a low-leakage three-state output. The MAX708R/S/T provide the same functions as the MAX706R/S/T and MAX706AR/AS/AT, but without a watchdog timer. Instead, they provide both RESET and RESET outputs simultaneously. As with the MAX706, devices with R, S, and T suffixes have reset thresholds of 2.63V, 2.93V, and 3.08V, respectively.

Features

AI Translation
  • Precision supply voltage monitoring: 2.63V (706P/R, 706AP/AR, and 708R), 2.93V (706S, MAX706AS, and 708S), 3.08V (706T, 706AT, and 708T)
  • 200ms reset timeout
  • TTL/CMOS-compatible manual reset input with debounce
  • 100μA quiescent current
  • WDI disable function (706AP/AR/AS/AT)
  • Watchdog timer: 1.6s timeout
  • Reset output: active-high only (706P, 706AP), active-low only (706R/S/T, 706AR/AS/AT), both active-high and active-low (708R/S/T)
  • Voltage monitoring for power-fail or low-battery warning
  • 8-pin SMT package
  • Guaranteed RESET assertion with VCC as low as 1V

Applications

AI Translation
  • Battery-powered equipment
  • Portable instruments
  • Computers
  • Smart instruments
  • Critical microprocessor power supply monitoring