LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Tudi MAX3084EESA-TUDI product image
  • MAX3084EESA-TUDI thumbnail 1
  • MAX3084EESA-TUDI thumbnail 2
  • MAX3084EESA-TUDI thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Tudi MAX3084EESA-TUDIRoHS

Manufacturer
TudiAsian Brands
MPN
MAX3084EESA-TUDI
LCSC Part #
C53200444
Packaging
SOP-8
Customer #
Key Attributes
3V~5.5V Transceiver 500Kbps 256 Full-Duplex SOP-8 Drivers, Receivers, Transceivers RoHS
Datasheetpdf iconTudi MAX3084EESA-TUDI
In-Stock: 195
195 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7177$ 0.72
10+$ 0.5811$ 5.81
30+$ 0.5113$ 15.34
100+$ 0.4446$ 44.46
500+$ 0.4033$ 201.65
1,000+$ 0.3827$ 382.70
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerTudi
PackagingSOP-8
Voltage - Supply3V~5.5V
TypeTransceiver
Data Rate500Kbps
Operating Temperature-40℃~+85℃
Number of Nodes256
ESD Protect±15kV
Number of Drivers1
DuplexFull-Duplex
FeaturesOvercurrent Protection
Number of Receivers1
Quiescent Supply Current240uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

MAX3084E is a high-speed RS-485/RS-422 transceiver with ±1kV ESD protection, integrating both a driver and a receiver. The device guarantees that its output remains logic-high when the receiver input is open-circuited or short-circuited. This means that if the driver on the terminated bus is disabled (high-impedance state), the receiver output will be logic-high. The MAX3084E offers enhanced driver output slew rate limiting, supporting data rates up to 500kbps. All driver outputs and receiver inputs are protected to ±15kV using the Human Body Model. These transceivers typically draw low quiescent current on a terminated bus with no load or with the driver disabled. All devices feature a receiver input impedance of 1/8 unit load, allowing up to 256 transceivers to be connected on a single bus. The MAX3084E is intended for full-duplex communication.

Features

AI Translation
  • RS-485 I/O pins with ±15kV HBM ESD protection
  • True fail-safe receiver, maintains RS-485 compatibility
  • Enhanced slew rate limiting for error-free data transmission
  • Supports up to 256 transceivers on the bus

Applications

AI Translation
  • RS-422/RS-485 communication
  • Level translators
  • EMI-sensitive application transceivers
  • Industrial control LAN