Tudi MAX3082EESA-TUDI
| Manufacturer | TudiAsian Brands |
| MPN | MAX3082EESA-TUDI |
| LCSC Part # | C53200442 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | Transceiver 115Kbps 256 Half-Duplex SOP-8 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Tudi | |
| Packaging | SOP-8 | |
| Voltage - Supply | - | |
| Type | Transceiver | |
| Data Rate | 115Kbps | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Nodes | 256 | |
| ESD Protect | ±15kV | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Thermal shutdown protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 520uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
MAX3082E is a high-speed RS-485/RS-422 transceiver with ±15kV ESD protection, integrating both a driver and a receiver. The device guarantees that its output remains logic-high when the receiver input is open or shorted. This means that when all drivers on the bus are disabled (high-impedance state), the receiver output will be logic-high. The MAX3082E minimizes EMI and reduces signal reflections caused by improper cable termination by slew-rate limiting the driver output, enabling error-free data transmission up to 115kbps. All driver outputs and receiver inputs are protected to ±15kV using the Human Body Model. These transceivers typically draw low supply current when idle or when the driver is disabled. All devices feature a receiver input impedance of 1/8 unit load, allowing up to 256 transceivers to be connected on the bus. The MAX3082E is intended for half-duplex communication.
Features
- RS-485 I/O pins with ±15kV HBM ESD protection
- True fail-safe receiver, maintains RS-485 standard compatibility
- Enhanced slew rate limiting for error-free data transmission
- Up to 256 transceivers on the bus
Applications
- RS-422/RS-485 communication
- Level translator
- Transceiver for EMI-sensitive applications
- Industrial control LAN
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7231 | $ 0.72 |
| 10+ | $ 0.5814 | $ 5.81 |
| 30+ | $ 0.5114 | $ 15.34 |
| 100+ | $ 0.4414 | $ 44.14 |
| 500+ | $ 0.399 | $ 199.50 |
| 1,000+ | $ 0.3779 | $ 377.90 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Tudi | |
| Packaging | SOP-8 | |
| Voltage - Supply | - | |
| Type | Transceiver | |
| Data Rate | 115Kbps | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Nodes | 256 | |
| ESD Protect | ±15kV | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Thermal shutdown protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 520uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
MAX3082E is a high-speed RS-485/RS-422 transceiver with ±15kV ESD protection, integrating both a driver and a receiver. The device guarantees that its output remains logic-high when the receiver input is open or shorted. This means that when all drivers on the bus are disabled (high-impedance state), the receiver output will be logic-high. The MAX3082E minimizes EMI and reduces signal reflections caused by improper cable termination by slew-rate limiting the driver output, enabling error-free data transmission up to 115kbps. All driver outputs and receiver inputs are protected to ±15kV using the Human Body Model. These transceivers typically draw low supply current when idle or when the driver is disabled. All devices feature a receiver input impedance of 1/8 unit load, allowing up to 256 transceivers to be connected on the bus. The MAX3082E is intended for half-duplex communication.
Features
- RS-485 I/O pins with ±15kV HBM ESD protection
- True fail-safe receiver, maintains RS-485 standard compatibility
- Enhanced slew rate limiting for error-free data transmission
- Up to 256 transceivers on the bus
Applications
- RS-422/RS-485 communication
- Level translator
- Transceiver for EMI-sensitive applications
- Industrial control LAN
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



