Tudi LTC2850MPS8-TUDI
| Manufacturer | TudiAsian Brands |
| MPN | LTC2850MPS8-TUDI |
| LCSC Part # | C53200421 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 3.3V Transceiver 15Mbps 256 Half-Duplex SOP-8 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Tudi | |
| Packaging | SOP-8 | |
| Voltage - Supply | 3.3V | |
| Type | Transceiver | |
| Data Rate | 15Mbps | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Nodes | 256 | |
| ESD Protect | ±15kV | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Hot-swap protection;Overcurrent Protection;Thermal shutdown protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 520uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This device is a low-power, 15Mbps RS-485/RS-422 transceiver powered by a 3.3V supply. The receiver supports one-eighth unit load, allowing up to 256 nodes per bus, with fail-safe features ensuring a high output state under open or short-circuit input conditions. When the device is disabled or powered down, the driver maintains high output impedance across the entire common-mode range. Current limiting and thermal shutdown on all outputs prevent excessive power dissipation due to bus contention or faults. Enhanced ESD protection enables the device to withstand voltages up to ±15kV (Human Body Model) on the transceiver interface pins without latch-up or damage.
Features
- 3.3V supply voltage
- Maximum data rate 15Mbps
- Up to ±15kV HBM protection against damage or latch-up
- Input impedance supports 256 nodes
- Operating temperature up to 125℃
- Guaranteed fail-safe receiver operation over the entire common-mode range
- Driver current limiting and thermal shutdown
- Delayed low-power shutdown
- Glitch-free power-up/power-down driver output
- Low operating current
- Compatible with TIA/EIA-485 specification
Applications
- Low-power RS485/RS422 transceiver
- Level translator
- Backplane transceiver
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.8803 | $ 1.88 |
| 10+ | $ 1.5964 | $ 15.96 |
| 30+ | $ 1.4192 | $ 42.58 |
| 100+ | $ 1.2373 | $ 123.73 |
| 500+ | $ 1.1558 | $ 577.90 |
| 1,000+ | $ 1.1197 | $ 1119.70 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Tudi | |
| Packaging | SOP-8 | |
| Voltage - Supply | 3.3V | |
| Type | Transceiver | |
| Data Rate | 15Mbps | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Nodes | 256 | |
| ESD Protect | ±15kV | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Hot-swap protection;Overcurrent Protection;Thermal shutdown protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 520uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This device is a low-power, 15Mbps RS-485/RS-422 transceiver powered by a 3.3V supply. The receiver supports one-eighth unit load, allowing up to 256 nodes per bus, with fail-safe features ensuring a high output state under open or short-circuit input conditions. When the device is disabled or powered down, the driver maintains high output impedance across the entire common-mode range. Current limiting and thermal shutdown on all outputs prevent excessive power dissipation due to bus contention or faults. Enhanced ESD protection enables the device to withstand voltages up to ±15kV (Human Body Model) on the transceiver interface pins without latch-up or damage.
Features
- 3.3V supply voltage
- Maximum data rate 15Mbps
- Up to ±15kV HBM protection against damage or latch-up
- Input impedance supports 256 nodes
- Operating temperature up to 125℃
- Guaranteed fail-safe receiver operation over the entire common-mode range
- Driver current limiting and thermal shutdown
- Delayed low-power shutdown
- Glitch-free power-up/power-down driver output
- Low operating current
- Compatible with TIA/EIA-485 specification
Applications
- Low-power RS485/RS422 transceiver
- Level translator
- Backplane transceiver
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



