Tudi TC1232EOA-TUDI
| Manufacturer | TudiAsian Brands |
| MPN | TC1232EOA-TUDI |
| LCSC Part # | C53200393 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 1.2s 4.5V~5.5V 1 SOP-8 Supervisors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | Tudi | |
| Packaging | SOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| output type | Open-drain | |
| Reset Timeout | 1.2s | |
| Reset Active Level | Active High;Active Low | |
| Voltage - Supply | 4.5V~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 4.62V;4.37V | |
| Number of Voltages Monitored | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
TC1232 is a fully integrated processor supervisory circuit that provides three critical functions for ensuring stable processor operation: precision power-on/power-off reset control, a watchdog timer, and external reset override. At power-up, after VCC enters the tolerance range, TC1232 holds the processor in reset for a minimum of 250ms to ensure stable system startup. Processor status is monitored by an on-board watchdog circuit. The microprocessor must provide a periodic active-low signal on the ST input pin. If the processor fails to provide this signal within the selected timeout period (150ms, 600ms, or 1200ms), it indicates a processor runaway condition, and TC1232 will assert a processor reset signal. When the PB input is pulled low by an external pushbutton switch or other electronic signal, the TC1232 output is immediately driven active. When connected to a pushbutton switch, TC1232 provides contact debouncing. TC1232 is available in space-saving 8-pin PDIP or SOIC packages, and a 16-pin SOIC (wide-body) package, and requires no external components.
Features
- Precision voltage monitoring: adjustable +4.5V or +4.75V
- Reset pulse width – 250ms minimum
- No external components required
- Adjustable watchdog timer: 150ms, 600ms, or 1.2s
- Operating voltage 4.0V to 5.5V
- Manual reset input with debounce for external override
Applications
- Computers
- Controllers
- Intelligent Instruments
- Critical Microprocessor Power Monitoring
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6653 | $ 0.67 |
| 10+ | $ 0.5383 | $ 5.38 |
| 30+ | $ 0.4748 | $ 14.24 |
| 100+ | $ 0.4129 | $ 41.29 |
| 500+ | $ 0.3747 | $ 187.35 |
| 1,000+ | $ 0.3557 | $ 355.70 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | Tudi | |
| Packaging | SOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| output type | Open-drain | |
| Reset Timeout | 1.2s | |
| Reset Active Level | Active High;Active Low | |
| Voltage - Supply | 4.5V~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 4.62V;4.37V | |
| Number of Voltages Monitored | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
TC1232 is a fully integrated processor supervisory circuit that provides three critical functions for ensuring stable processor operation: precision power-on/power-off reset control, a watchdog timer, and external reset override. At power-up, after VCC enters the tolerance range, TC1232 holds the processor in reset for a minimum of 250ms to ensure stable system startup. Processor status is monitored by an on-board watchdog circuit. The microprocessor must provide a periodic active-low signal on the ST input pin. If the processor fails to provide this signal within the selected timeout period (150ms, 600ms, or 1200ms), it indicates a processor runaway condition, and TC1232 will assert a processor reset signal. When the PB input is pulled low by an external pushbutton switch or other electronic signal, the TC1232 output is immediately driven active. When connected to a pushbutton switch, TC1232 provides contact debouncing. TC1232 is available in space-saving 8-pin PDIP or SOIC packages, and a 16-pin SOIC (wide-body) package, and requires no external components.
Features
- Precision voltage monitoring: adjustable +4.5V or +4.75V
- Reset pulse width – 250ms minimum
- No external components required
- Adjustable watchdog timer: 150ms, 600ms, or 1.2s
- Operating voltage 4.0V to 5.5V
- Manual reset input with debounce for external override
Applications
- Computers
- Controllers
- Intelligent Instruments
- Critical Microprocessor Power Monitoring
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



