LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Tudi TC1232COA-TUDI product image
  • TC1232COA-TUDI thumbnail 1
  • TC1232COA-TUDI thumbnail 2
  • TC1232COA-TUDI thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Tudi TC1232COA-TUDIRoHS

Manufacturer
TudiAsian Brands
MPN
TC1232COA-TUDI
LCSC Part #
C53200392
Packaging
SOP-8
Customer #
Key Attributes
1.2s 4.5V~5.5V 1 SOP-8 Supervisors RoHS
Datasheetpdf iconTudi TC1232COA-TUDI
In-Stock: 200
200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.671$ 0.67
10+$ 0.5407$ 5.41
30+$ 0.4756$ 14.27
100+$ 0.4104$ 41.04
500+$ 0.373$ 186.50
1,000+$ 0.3518$ 351.80
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerTudi
PackagingSOP-8
Operating Temperature0℃~+70℃
output typeOpen-drain
Reset Timeout1.2s
Reset Active LevelActive High;Active Low
Voltage - Supply4.5V~5.5V
ChipTypeVoltage monitor
Threshold Voltage4.62V;4.37V
Number of Voltages Monitored1

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

TC1232 is a fully integrated processor supervisory circuit that provides three critical functions for ensuring stable processor operation: precision power-on/power-off reset control, a watchdog timer, and external reset override. At power-up, after VCC enters the tolerance range, TC1232 holds the processor in reset for a minimum of 250ms to ensure stable system startup. Processor status is monitored by an on-board watchdog circuit. The microprocessor must provide a periodic active-low signal on the ST input pin. If the processor fails to provide this signal within the selected timeout period (150ms, 600ms, or 1200ms), it indicates a processor runaway condition, and TC1232 will assert a processor reset signal. When the PB input is pulled low by an external pushbutton switch or other electronic signal, the TC1232 output is immediately driven active. When connected to a pushbutton switch, TC1232 provides contact debouncing. TC1232 is available in space-saving 8-pin PDIP or SOIC packages, and a 16-pin SOIC (wide-body) package, and requires no external components.

Features

AI Translation
  • Precision voltage monitoring: adjustable +4.5V or +4.75V
  • Reset pulse width – 250ms minimum
  • No external components required
  • Adjustable watchdog timer: 150ms, 600ms, or 1.2s
  • Operating voltage 4.0V to 5.5V
  • Manual reset input with debounce for external override

Applications

AI Translation
  • Computers
  • Controllers
  • Intelligent Instruments
  • Critical Microprocessor Power Monitoring