LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Tudi LTC2852MPS-TUDI product image
  • LTC2852MPS-TUDI thumbnail 1
  • LTC2852MPS-TUDI thumbnail 2
  • LTC2852MPS-TUDI thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Tudi LTC2852MPS-TUDIRoHS

Manufacturer
TudiAsian Brands
MPN
LTC2852MPS-TUDI
LCSC Part #
C53200387
Packaging
SOP-14
Customer #
Key Attributes
3V~5.5V Transceiver 15Mbps 256 Full-Duplex SOP-14 Drivers, Receivers, Transceivers RoHS
Datasheetpdf iconTudi LTC2852MPS-TUDI
In-Stock: 200
200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.0371$ 2.04
10+$ 1.7297$ 17.30
30+$ 1.5384$ 46.15
100+$ 1.3408$ 134.08
500+$ 1.253$ 626.50
1,000+$ 1.2138$ 1213.80
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerTudi
PackagingSOP-14
Voltage - Supply3V~5.5V
TypeTransceiver
Data Rate15Mbps
Operating Temperature-40℃~+125℃
Number of Nodes256
ESD Protect±15kV
Number of Drivers1
DuplexFull-Duplex
FeaturesTx/Rx enable;Enable shutdown;Overcurrent Protection;Thermal shutdown protection
Number of Receivers1
Quiescent Supply Current-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The LTC2852 is a low-power, 15Mbps RS485/RS422 transceiver operating from a 3.3V supply. The receiver features one-eighth unit load, allowing up to 256 nodes per bus, with fail-safe operation that guarantees a logic-high output under open or short-circuit input conditions. When the driver is disabled or powered down, it maintains high output impedance across the entire common-mode range. Current limiting and thermal shutdown on all outputs prevent excessive power dissipation due to bus contention or fault conditions. Enhanced ESD protection enables the device to withstand up to ±1kV (Human Body Model) on the transceiver interface pins without latch-up or damage.

Features

AI Translation
  • 3.3V supply voltage
  • Maximum data rate 15Mbps
  • Up to ±15kV HBM damage or latch-up protection
  • Input impedance supports 256 nodes
  • Operating temperature up to 125°C
  • Guaranteed fail-safe receiver operation over the entire common-mode range
  • Driver with current limiting and thermal shutdown
  • Delayed power-down shutdown
  • Glitch-free power-up/power-down driver output
  • Low operating current
  • TIA/EIA-485 compatible

Applications

AI Translation
  • Low-power RS485/RS422 transceiver
  • Level translator
  • Backplane transceiver