Tudi MAX3080EESD-TUDI
| Manufacturer |
Tudi
Asian Brands |
| Mfr. Part # | MAX3080EESD-TUDI |
| LCSC Part # | C53200374 |
| Package | SOP-14 |
| Customer # | |
| Description | 3V~5.5V Transceiver 10Mbps 256 SOP-14 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Tudi | |
| Package | SOP-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
180
180
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.8803 | $ 1.88 |
10+ | $ 1.5964 | $ 15.96 |
30+ | $ 1.4192 | $ 42.58 |
100+ | $ 1.2373 | $ 123.73 |
500+ | $ 1.1558 | $ 577.90 |
1,000+ | $ 1.1197 | $ 1119.70 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$