Tudi MAX3083EESD-TUDI
| Manufacturer | TudiAsian Brands |
| MPN | MAX3083EESD-TUDI |
| LCSC Part # | C53200372 |
| Packaging | SOP-14 |
| Customer # | |
| Key Attributes | 3V~5.5V Transceiver 10Mbps 256 Full-Duplex SOP-14 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Tudi | |
| Packaging | SOP-14 | |
| Voltage - Supply | 3V~5.5V | |
| Type | Transceiver | |
| Data Rate | 10Mbps | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Nodes | 256 | |
| ESD Protect | ±15kV | |
| Number of Drivers | 1 | |
| Duplex | Full-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Low-power mode | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 220uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This device is a high-speed, single transceiver for RS-485/RS-422 communications with ±15kV ESD protection. These devices guarantee a logic-high receiver output when the transmitter inputs are open or shorted. This means that if all transceivers on the terminated bus are disabled (high-impedance), the receiver output will be logic high. The device offers enhanced driver output slew-rate limiting, supporting data rates up to 500kbps. All devices feature ±15kV ESD protection. All driver outputs and receiver inputs are protected to ±15V using the human body model. When the driver is disabled, these transceivers typically draw low quiescent current on the terminated bus. All devices have a receiver input impedance of 1/8 unit load, allowing up to 256 drivers to be connected on the bus. This device is suitable for full-duplex communication.
Features
- ±15kV ESD protection for RS-485 I/O pins (Human Body Model)
- True fail-safe receiver, compliant with EIA/TIA-485 standard
- Enhanced slew rate limiting for error-free data transmission
- Low-current shutdown mode
- Supports up to 256 transceivers on the bus
Applications
- RS-422/RS-485 communication
- Level translators
- Transceivers for EMI-sensitive applications
- Industrial control LAN
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.8803 | $ 1.88 |
| 10+ | $ 1.5964 | $ 15.96 |
| 30+ | $ 1.4192 | $ 42.58 |
| 100+ | $ 1.2373 | $ 123.73 |
| 500+ | $ 1.1558 | $ 577.90 |
| 1,000+ | $ 1.1197 | $ 1119.70 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Tudi | |
| Packaging | SOP-14 | |
| Voltage - Supply | 3V~5.5V | |
| Type | Transceiver | |
| Data Rate | 10Mbps | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Nodes | 256 | |
| ESD Protect | ±15kV | |
| Number of Drivers | 1 | |
| Duplex | Full-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Low-power mode | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 220uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This device is a high-speed, single transceiver for RS-485/RS-422 communications with ±15kV ESD protection. These devices guarantee a logic-high receiver output when the transmitter inputs are open or shorted. This means that if all transceivers on the terminated bus are disabled (high-impedance), the receiver output will be logic high. The device offers enhanced driver output slew-rate limiting, supporting data rates up to 500kbps. All devices feature ±15kV ESD protection. All driver outputs and receiver inputs are protected to ±15V using the human body model. When the driver is disabled, these transceivers typically draw low quiescent current on the terminated bus. All devices have a receiver input impedance of 1/8 unit load, allowing up to 256 drivers to be connected on the bus. This device is suitable for full-duplex communication.
Features
- ±15kV ESD protection for RS-485 I/O pins (Human Body Model)
- True fail-safe receiver, compliant with EIA/TIA-485 standard
- Enhanced slew rate limiting for error-free data transmission
- Low-current shutdown mode
- Supports up to 256 transceivers on the bus
Applications
- RS-422/RS-485 communication
- Level translators
- Transceivers for EMI-sensitive applications
- Industrial control LAN
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



