Tudi LTC2851HMS8-TUDI
| Manufacturer | TudiAsian Brands |
| MPN | LTC2851HMS8-TUDI |
| LCSC Part # | C53200367 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | 3.3V Transceiver 15Mbps 256 Full-Duplex MSOP-8 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Tudi | |
| Packaging | MSOP-8 | |
| Voltage - Supply | 3.3V | |
| Type | Transceiver | |
| Data Rate | 15Mbps | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Nodes | 256 | |
| ESD Protect | ±16kV | |
| Number of Drivers | 1 | |
| Duplex | Full-Duplex | |
| Features | Overcurrent Protection;Thermal shutdown protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 240uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LTC2851 is a low-power, 15Mbps RS485/RS422 transceiver operating from a 3.3V supply. Its receiver supports one-eighth unit load, allowing up to 256 nodes per bus, and features failsafe operation that guarantees a high output state under open or shorted input conditions. When the transceiver is disabled or powered down, the driver maintains high output impedance across the full common-mode range. Current limiting on all outputs combined with thermal shutdown protection prevents excessive power dissipation due to bus contention or fault conditions. Enhanced ESD protection allows the device to withstand voltages up to ±15kV (Human Body Model) on the transceiver interface pins without latch-up or damage.
Features
- 3.3V supply voltage
- Maximum data rate 15Mbps
- Protected against damage or latch-up up to ±15kV HBM
- Input impedance supports 256 nodes
- Operating temperature up to 125℃
- Guaranteed fail-safe receiver operation over the entire common-mode range
- Driver current limiting and thermal shutdown protection
- Delayed low-power shutdown
- Driver output glitch-free during power-up/power-down
- Low operating current
- Compatible with TIA/EIA-485 specification
Applications
- Low-power RS485/RS422 transceiver
- Level translator
- Backplane transceiver
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.6644 | $ 2.66 |
| 10+ | $ 2.2629 | $ 22.63 |
| 30+ | $ 2.0104 | $ 60.31 |
| 100+ | $ 1.7533 | $ 175.33 |
| 500+ | $ 1.6372 | $ 818.60 |
| 1,000+ | $ 1.587 | $ 1587.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Tudi | |
| Packaging | MSOP-8 | |
| Voltage - Supply | 3.3V | |
| Type | Transceiver | |
| Data Rate | 15Mbps | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Nodes | 256 | |
| ESD Protect | ±16kV | |
| Number of Drivers | 1 | |
| Duplex | Full-Duplex | |
| Features | Overcurrent Protection;Thermal shutdown protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 240uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LTC2851 is a low-power, 15Mbps RS485/RS422 transceiver operating from a 3.3V supply. Its receiver supports one-eighth unit load, allowing up to 256 nodes per bus, and features failsafe operation that guarantees a high output state under open or shorted input conditions. When the transceiver is disabled or powered down, the driver maintains high output impedance across the full common-mode range. Current limiting on all outputs combined with thermal shutdown protection prevents excessive power dissipation due to bus contention or fault conditions. Enhanced ESD protection allows the device to withstand voltages up to ±15kV (Human Body Model) on the transceiver interface pins without latch-up or damage.
Features
- 3.3V supply voltage
- Maximum data rate 15Mbps
- Protected against damage or latch-up up to ±15kV HBM
- Input impedance supports 256 nodes
- Operating temperature up to 125℃
- Guaranteed fail-safe receiver operation over the entire common-mode range
- Driver current limiting and thermal shutdown protection
- Delayed low-power shutdown
- Driver output glitch-free during power-up/power-down
- Low operating current
- Compatible with TIA/EIA-485 specification
Applications
- Low-power RS485/RS422 transceiver
- Level translator
- Backplane transceiver
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



