Tudi SN65HVD1474DGKR-TUDI
| Manufacturer | TudiAsian Brands |
| MPN | SN65HVD1474DGKR-TUDI |
| LCSC Part # | C53200359 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | 3V~5.5V Transceiver 18Mbps 256 Full-Duplex MSOP-8 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Tudi | |
| Packaging | MSOP-8 | |
| Voltage - Supply | 3V~5.5V | |
| Type | Transceiver | |
| Data Rate | 18Mbps | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Nodes | 256 | |
| ESD Protect | ±30kV | |
| Number of Drivers | 1 | |
| Duplex | Full-Duplex | |
| Features | Overcurrent Protection;Hot-swap protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 240uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN65HVD147x series full-duplex transceivers offer the highest ESD protection among RS-485 products, supporting ±16kV IEC 61000-4-2 contact discharge and over ±30kV HBM ESD protection. These RS-485 transceivers feature robust 3.3V drivers and receivers, available in standard small-outline IC and micro-sized SMT small-outline packages. The wider receiver hysteresis of this device family provides enhanced immunity to conducted differential noise, while the wide operating temperature range ensures stable performance in harsh operating environments.
Features
- 1/8 unit load option
- Up to 256 nodes on a single bus
- Bus I/O protection
-
±30kV HBM ESD protection
-
±16kV IEC 61000-4-2 contact discharge protection
-
±4kV IEC 61000-4-4 fast transient burst protection
- Extended industrial temperature range: -40°C~125°C
- Enhanced receiver hysteresis for noise suppression
- Low power consumption
- Glitch-free power-up and power-down protection for hot-swap applications
- 5V-tolerant logic inputs, compatible with 3.3V or 5V controllers
- Optimized for data rates: 400 kbps, 18 Mbps, 40 Mbps
Applications
- Industrial Automation
- Encoders & Decoders
- Building Automation
- Security Surveillance Networks
- Telecommunications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.9625 | $ 1.96 |
| 10+ | $ 1.6692 | $ 16.69 |
| 30+ | $ 1.4861 | $ 44.58 |
| 100+ | $ 1.2398 | $ 123.98 |
| 500+ | $ 1.1555 | $ 577.75 |
| 1,000+ | $ 1.1182 | $ 1118.20 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Tudi | |
| Packaging | MSOP-8 | |
| Voltage - Supply | 3V~5.5V | |
| Type | Transceiver | |
| Data Rate | 18Mbps | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Nodes | 256 | |
| ESD Protect | ±30kV | |
| Number of Drivers | 1 | |
| Duplex | Full-Duplex | |
| Features | Overcurrent Protection;Hot-swap protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 240uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN65HVD147x series full-duplex transceivers offer the highest ESD protection among RS-485 products, supporting ±16kV IEC 61000-4-2 contact discharge and over ±30kV HBM ESD protection. These RS-485 transceivers feature robust 3.3V drivers and receivers, available in standard small-outline IC and micro-sized SMT small-outline packages. The wider receiver hysteresis of this device family provides enhanced immunity to conducted differential noise, while the wide operating temperature range ensures stable performance in harsh operating environments.
Features
- 1/8 unit load option
- Up to 256 nodes on a single bus
- Bus I/O protection
-
±30kV HBM ESD protection
-
±16kV IEC 61000-4-2 contact discharge protection
-
±4kV IEC 61000-4-4 fast transient burst protection
- Extended industrial temperature range: -40°C~125°C
- Enhanced receiver hysteresis for noise suppression
- Low power consumption
- Glitch-free power-up and power-down protection for hot-swap applications
- 5V-tolerant logic inputs, compatible with 3.3V or 5V controllers
- Optimized for data rates: 400 kbps, 18 Mbps, 40 Mbps
Applications
- Industrial Automation
- Encoders & Decoders
- Building Automation
- Security Surveillance Networks
- Telecommunications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



