LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Tudi MAX3072EEPA-TUDI product image
  • MAX3072EEPA-TUDI thumbnail 1
  • MAX3072EEPA-TUDI thumbnail 2
  • MAX3072EEPA-TUDI thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Tudi MAX3072EEPA-TUDIRoHS

Manufacturer
TudiAsian Brands
MPN
MAX3072EEPA-TUDI
LCSC Part #
C53200309
Packaging
DIP-8
Customer #
Key Attributes
3.3V Transceiver 250Kbps 256 Half-Duplex DIP-8 Drivers, Receivers, Transceivers RoHS
Datasheetpdf iconTudi MAX3072EEPA-TUDI
In-Stock: 200
200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.1939$ 2.19
10+$ 1.863$ 18.63
50+$ 1.656$ 82.80
100+$ 1.4443$ 144.43
500+$ 1.3487$ 674.35
1,000+$ 1.3063$ 1306.30
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerTudi
PackagingDIP-8
Voltage - Supply3.3V
TypeTransceiver
Data Rate250Kbps
Operating Temperature-40℃~+85℃
Number of Nodes256
ESD Protect±15kV
Number of Drivers1
DuplexHalf-Duplex
FeaturesTx/Rx enable;Enable shutdown;Hot-swap protection;Thermal shutdown protection
Number of Receivers1
Quiescent Supply Current520uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

MAX3072E is a 3.3V-powered RS-485/RS-422 single-driver and receiver transceiver with ±15kV ESD protection. The device integrates protection circuitry to ensure the receiver output remains at a logic-high level when the receiver inputs are open or shorted. If all drivers on a properly terminated bus are disabled (high-impedance state), the receiver output is also logic-high. The device features plug-and-play capability, eliminating spurious transitions on the bus during power-up or hot-swap events. The MAX3072E driver features a slew-rate-limited output, supporting data rates up to 250kbps. The device is designed for half-duplex communication, and all devices feature 1/8-unit-load receiver input impedance, allowing up to 256 drivers to be connected on the bus.

Features

AI Translation
  • Robust performance protection
  • ±15kV HBM ESD protection on I/O pins
  • True fail-safe receiver, compliant with EIA/TIA-485
  • Enhanced slew rate limiting for error-free data transmission
  • Hot-swap input structure on DE and RE pins
  • Flexible design features
  • Supports up to 256 transceivers on the bus
  • Available in industry-standard SO and DIP packages
  • Low-current shutdown mode for power saving

Applications

AI Translation
  • Lighting systems
  • Industrial control
  • Telecommunications
  • Security systems
  • Instrumentation