Tudi MAX3071EEPA-TUDI
| Manufacturer | TudiAsian Brands |
| MPN | MAX3071EEPA-TUDI |
| LCSC Part # | C53200307 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | 3.3V Transceiver 250Kbps 256 DIP-8 Drivers, Receivers, Transceivers |
| Datasheet | Tudi MAX3071EEPA-TUDI |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Tudi | |
| Packaging | DIP-8 | |
| Voltage - Supply | 3.3V | |
| Type | Transceiver | |
| Data Rate | 250Kbps | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Nodes | 256 | |
| ESD Protect | ±15kV | |
| Communication Mode | Full-Duplex | |
| Number of Drivers | 1 | |
| Features | Hot-swap protection;Overcurrent Protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 240uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Tudi | |
| Packaging | DIP-8 | |
| Voltage - Supply | 3.3V | |
| Type | Transceiver | |
| Data Rate | 250Kbps | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Number of Nodes | 256 | |
| ESD Protect | ±15kV | |
| Communication Mode | Full-Duplex | |
| Number of Drivers | 1 | |
| Features | Hot-swap protection;Overcurrent Protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 240uA |
Introduction
The MAX3071E is a 3.3V-powered RS-485/RS-422 transceiver with ±15kV ESD protection, integrating one driver and one receiver. The device includes protection circuitry that ensures the receiver output remains logic-high when the receiver inputs are open or shorted. If all drivers on a termination-matched bus are disabled (high-impedance state), the receiver output is also logic-high. The device features a hot-swap capability that eliminates spurious transitions on the bus during power-up or hot-insertion. The MAX3071E driver features shorter rise times, supports data rates up to 250kbps, and is designed for full-duplex communication. All devices feature 1/8-unit-load receiver input impedance, allowing up to 256 drivers to be connected in parallel on the same bus.
Features
- Robust performance protection
- I/O pins with ±15kV HBM ESD protection
- True fail-safe receiver, maintaining compatibility with EIA/TIA-485 standard
- Enhanced slew rate limiting for error-free data transmission
- DE and RE inputs support hot-plug architecture
- Flexible design features
- Supports up to 256 transceivers on the bus
- Available in industry-standard SO and DIP packages
Applications
- Lighting systems
- Industrial control
- Telecommunications
- Security systems
- Instrumentation
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.8647 | $ 2.86 |
| 10+ | $ 2.4337 | $ 24.34 |
| 50+ | $ 2.1633 | $ 108.17 |
| 100+ | $ 1.8863 | $ 188.63 |
| 500+ | $ 1.7618 | $ 880.90 |
| 1,000+ | $ 1.7077 | $ 1707.70 |
Standard Packaging50/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Tudi | |
| Packaging | DIP-8 | |
| Voltage - Supply | 3.3V | |
| Type | Transceiver | |
| Data Rate | 250Kbps | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Nodes | 256 | |
| ESD Protect | ±15kV | |
| Communication Mode | Full-Duplex | |
| Number of Drivers | 1 | |
| Features | Hot-swap protection;Overcurrent Protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 240uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Tudi | |
| Packaging | DIP-8 | |
| Voltage - Supply | 3.3V | |
| Type | Transceiver | |
| Data Rate | 250Kbps | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Number of Nodes | 256 | |
| ESD Protect | ±15kV | |
| Communication Mode | Full-Duplex | |
| Number of Drivers | 1 | |
| Features | Hot-swap protection;Overcurrent Protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 240uA |
Introduction
The MAX3071E is a 3.3V-powered RS-485/RS-422 transceiver with ±15kV ESD protection, integrating one driver and one receiver. The device includes protection circuitry that ensures the receiver output remains logic-high when the receiver inputs are open or shorted. If all drivers on a termination-matched bus are disabled (high-impedance state), the receiver output is also logic-high. The device features a hot-swap capability that eliminates spurious transitions on the bus during power-up or hot-insertion. The MAX3071E driver features shorter rise times, supports data rates up to 250kbps, and is designed for full-duplex communication. All devices feature 1/8-unit-load receiver input impedance, allowing up to 256 drivers to be connected in parallel on the same bus.
Features
- Robust performance protection
- I/O pins with ±15kV HBM ESD protection
- True fail-safe receiver, maintaining compatibility with EIA/TIA-485 standard
- Enhanced slew rate limiting for error-free data transmission
- DE and RE inputs support hot-plug architecture
- Flexible design features
- Supports up to 256 transceivers on the bus
- Available in industry-standard SO and DIP packages
Applications
- Lighting systems
- Industrial control
- Telecommunications
- Security systems
- Instrumentation
C53200307 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MAX3074EEPA-TUDI | Tudi | DIP-8 | 200 | $ 0.926 | ||
| MAX3084EEPA-TUDI | Tudi | DIP-8 | 200 | $ 2.4566 | ||
| MAX3071EAPA-TUDI | Tudi | DIP-8 | 200 | $ 1.3045 | ||
| MAX3084ECPA-TUDI | Tudi | DIP-8 | 200 | $ 2.4566 | ||
| MAX3074EAPA-TUDI | Tudi | DIP-8 | 200 | $ 2.8647 |



