LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Tudi LTC1232CN8-TUDI product image
  • LTC1232CN8-TUDI thumbnail 1
  • LTC1232CN8-TUDI thumbnail 2
  • LTC1232CN8-TUDI thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Tudi LTC1232CN8-TUDIRoHS

Manufacturer
TudiAsian Brands
MPN
LTC1232CN8-TUDI
LCSC Part #
C53200301
Packaging
DIP-8
Customer #
Key Attributes
4.5V~5.5V 1 DIP-8 Supervisors RoHS
Datasheetpdf iconTudi LTC1232CN8-TUDI
In-Stock: 197
197 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.8865$ 1.89
10+$ 1.6027$ 16.03
50+$ 1.4255$ 71.28
100+$ 1.2436$ 124.36
500+$ 1.1621$ 581.05
1,000+$ 1.126$ 1126.00
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerTudi
PackagingDIP-8
Reset Timeout-
Operating Temperature0℃~+70℃
output typeOpen-drain;Push-pull
Reset Active LevelActive High;Active Low
Voltage - Supply4.5V~5.5V
ChipTypeVoltage monitor
Standby Current-
Threshold Voltage-
Function-
Number of Voltages Monitored1

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

The LTC1232 provides power supply monitoring, watchdog timing, and external reset functions for microprocessor systems. An internal precision voltage reference and comparator circuit monitors the power supply rail. When an out-of-tolerance condition is detected, the reset output is forced active. The RST output is guaranteed to remain logic low even when VCC falls as low as 1V. The device incorporates an internal watchdog timer that forces the reset output active if the STROBE input is not pulled low before the preset timeout period expires. The watchdog timeout can be configured to operate with typical timeout periods of 150ms, 600ms, or 1.2 seconds. The LTC1232 implements pushbutton reset control with debouncing of the pushbutton input, guaranteeing a minimum reset pulse width of 250ms.

Features

AI Translation
  • Guaranteed reset assertion at VCC = 1V
  • 8-pin SO plastic package
  • Maximum supply current 2.0mA
  • 4.62V/4.37V precision voltage monitoring
  • Power-OK/reset delay: 600ms
  • Minimal external components

Applications

AI Translation
  • Critical microprocessor power supply monitoring
  • Intelligent instrumentation
  • Computers and controllers
  • Automotive systems