LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Tudi TC1232EPA-TUDI product image
  • TC1232EPA-TUDI thumbnail 1
  • TC1232EPA-TUDI thumbnail 2
  • TC1232EPA-TUDI thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Tudi TC1232EPA-TUDIRoHS

Manufacturer
TudiAsian Brands
MPN
TC1232EPA-TUDI
LCSC Part #
C53200300
Packaging
DIP-8
Customer #
Key Attributes
4.5V~5.5V 1 DIP-8 Supervisors RoHS
Datasheetpdf iconTudi TC1232EPA-TUDI
In-Stock: 200
200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.1683$ 1.17
10+$ 0.9707$ 9.71
50+$ 0.8625$ 43.13
100+$ 0.7387$ 73.87
500+$ 0.6853$ 342.65
1,000+$ 0.6602$ 660.20
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerTudi
PackagingDIP-8
Operating Temperature-40℃~+85℃
output typeOpen-drain
Reset Active LevelActive High;Active Low
Voltage - Supply4.5V~5.5V
ChipTypeVoltage monitor
Threshold Voltage4.62V;4.37V
Number of Voltages Monitored1

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

TC1232 is a fully integrated processor supervisory circuit that provides three critical functions for ensuring stable processor operation: precision power-on/power-off reset control, a watchdog timer, and external reset override. At power-up, after VCC enters the tolerance range, TC1232 holds the processor in reset for a minimum of 250ms to ensure stable system startup. Processor status is monitored by an on-board watchdog circuit. The microprocessor must provide a periodic active-low signal on the ST input pin. If the processor fails to provide this signal within the selected timeout period (150ms, 600ms, or 1200ms), it indicates a processor runaway condition, and TC1232 will assert a processor reset signal. When the PB input is pulled low by an external pushbutton switch or other electronic signal, the TC1232 output is immediately driven active. When connected to a pushbutton switch, TC1232 provides contact debouncing. TC1232 is available in space-saving 8-pin PDIP or SOIC packages, and a 16-pin SOIC (wide-body) package, and requires no external components.

Features

AI Translation
  • Precision voltage monitoring: adjustable +4.5V or +4.75V
  • Reset pulse width – 250ms minimum
  • No external components required
  • Adjustable watchdog timer: 150ms, 600ms, or 1.2s
  • Operating voltage 4.0V to 5.5V
  • Manual reset input with debounce for external override

Applications

AI Translation
  • Computers
  • Controllers
  • Intelligent Instruments
  • Critical Microprocessor Power Monitoring