Tudi MAX1232CPA-TUDI
| Manufacturer | TudiAsian Brands |
| MPN | MAX1232CPA-TUDI |
| LCSC Part # | C53200297 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | 610ms 4.5V~5.5V 1 DIP-8 Supervisors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | Tudi | |
| Packaging | DIP-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Reset Timeout | 610ms | |
| output type | Open-drain | |
| Reset Active Level | Active High;Active Low | |
| Voltage - Supply | 4.5V~5.5V | |
| ChipType | Voltage monitor | |
| Standby Current | - | |
| Threshold Voltage | - | |
| Function | - | |
| Number of Voltages Monitored | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX1232 microprocessor supervisory circuit provides microprocessor housekeeping and power-supply monitoring functions to enhance microprocessor performance in circuit systems. The device monitors power supplies, supervises software execution, and provides a debounced manual reset input. Under power-up, power-down, and undervoltage brownout conditions (with digitally selectable 5% or 0% supply tolerance), a reset pulse of at least 250ms is generated. A debounced manual reset input is also provided, forcing reset for a minimum of 250ms. A digitally programmable watchdog timer monitors software execution, with programmable timeout periods of 150ms, 600ms, or 1.2s. The MAX1232 requires no external components.
Features
- Precision voltage monitoring — adjustable to +4.5V or +4.75V
- Power-OK/reset pulse width — 250ms minimum
- No external components required
- Adjustable watchdog timer — 150ms, 600ms, or 1.2s
- Debounced manual reset input for external override
- Available in 8-pin PDIP/SO package
Applications
- Computers
- Controllers
- Intelligent Instruments
- Critical Microprocessor Power Monitoring
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1683 | $ 1.17 |
| 10+ | $ 0.9707 | $ 9.71 |
| 50+ | $ 0.8625 | $ 43.13 |
| 100+ | $ 0.7387 | $ 73.87 |
| 500+ | $ 0.6853 | $ 342.65 |
| 1,000+ | $ 0.6602 | $ 660.20 |
Standard Packaging50/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | Tudi | |
| Packaging | DIP-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Reset Timeout | 610ms | |
| output type | Open-drain | |
| Reset Active Level | Active High;Active Low | |
| Voltage - Supply | 4.5V~5.5V | |
| ChipType | Voltage monitor | |
| Standby Current | - | |
| Threshold Voltage | - | |
| Function | - | |
| Number of Voltages Monitored | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX1232 microprocessor supervisory circuit provides microprocessor housekeeping and power-supply monitoring functions to enhance microprocessor performance in circuit systems. The device monitors power supplies, supervises software execution, and provides a debounced manual reset input. Under power-up, power-down, and undervoltage brownout conditions (with digitally selectable 5% or 0% supply tolerance), a reset pulse of at least 250ms is generated. A debounced manual reset input is also provided, forcing reset for a minimum of 250ms. A digitally programmable watchdog timer monitors software execution, with programmable timeout periods of 150ms, 600ms, or 1.2s. The MAX1232 requires no external components.
Features
- Precision voltage monitoring — adjustable to +4.5V or +4.75V
- Power-OK/reset pulse width — 250ms minimum
- No external components required
- Adjustable watchdog timer — 150ms, 600ms, or 1.2s
- Debounced manual reset input for external override
- Available in 8-pin PDIP/SO package
Applications
- Computers
- Controllers
- Intelligent Instruments
- Critical Microprocessor Power Monitoring
C53200297 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



