LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Tudi ADM1232ANZ-TUDI product image
  • ADM1232ANZ-TUDI thumbnail 1
  • ADM1232ANZ-TUDI thumbnail 2
  • ADM1232ANZ-TUDI thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Tudi ADM1232ANZ-TUDIRoHS

Manufacturer
TudiAsian Brands
MPN
ADM1232ANZ-TUDI
LCSC Part #
C53200295
Packaging
DIP-8
Customer #
Key Attributes
1.2s 4.5V~5.5V 1 DIP-8 Supervisors RoHS
Datasheetpdf iconTudi ADM1232ANZ-TUDI
In-Stock: 200
200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.1683$ 1.17
10+$ 0.9707$ 9.71
50+$ 0.8625$ 43.13
100+$ 0.7387$ 73.87
500+$ 0.6853$ 342.65
1,000+$ 0.6602$ 660.20
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerTudi
PackagingDIP-8
Operating Temperature-40℃~+85℃
output typeOpen-drain
Reset Timeout1.2s
Reset Active LevelActive High;Active Low
Voltage - Supply4.5V~5.5V
ChipTypeVoltage monitor
Standby Current-
Threshold Voltage4.62V;4.37V
Function-
Number of Voltages Monitored1

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

This circuit is a microprocessor supervisory circuit capable of monitoring microprocessor supply voltage, processor lockup conditions, and external interrupts. Available in SOP8 and DIP8 packages.

Features

AI Translation
  • Adjustable precision voltage monitoring with 4.5V and 4.75V options
  • Adjustable strobe monitoring with 150ms, 600ms, or 1.2s options
  • No external components required
  • Operating temperature range: -40℃ to +85℃

Applications

AI Translation
  • Microprocessor systems
  • Portable devices
  • Computers
  • Intelligent instruments
  • Automotive systems