Tudi MAX3086ECPD-TUDI
| Manufacturer | TudiAsian Brands |
| MPN | MAX3086ECPD-TUDI |
| LCSC Part # | C53200293 |
| Packaging | DIP-14 |
| Customer # | |
| Key Attributes | 3V~5.5V Transceiver 10Mbps 256 Full-Duplex DIP-14 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Tudi | |
| Packaging | DIP-14 | |
| Voltage - Supply | 3V~5.5V | |
| Type | Transceiver | |
| Data Rate | 10Mbps | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Nodes | 256 | |
| ESD Protect | ±15kV | |
| Number of Drivers | 1 | |
| Duplex | Full-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Overcurrent Protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 220uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX3086E is a high-speed RS-485/RS-422 transceiver with ±1kV ESD protection, integrating both a driver and receiver. The device guarantees that the receiver output remains logic-high when the driver input is open or shorted. This means that on a terminated bus, if the driver is disabled (high-impedance state), the receiver output will be logic-high. The MAX3086E driver features an slew-rate-unlimited output, enabling data rates up to 10Mbps. All devices feature ESD protection, with all driver outputs and receiver inputs providing ±15kV protection per the Human Body Model. These transceivers typically draw low supply current when unloaded or with the driver disabled. All devices feature 1/8-unit-load receiver input impedance, allowing up to 256 drivers on the bus. The MAX3086E is suitable for full-duplex communication.
Features
- RS-485 I/O pins with ±15kV HBM ESD protection
- True fail-safe receiver, compliant with EIA/TIA-485 standard
- 1/8 unit load, supports up to 256 devices on the bus
- Driver output short-circuit protection
- Receiver open-circuit fault protection
- High noise immunity
- Integrated transient voltage suppression
Applications
- RS-422/RS-485 communication
- Level translators
- Transceivers in EMI-sensitive applications
- Industrial control LAN
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.8803 | $ 1.88 |
| 10+ | $ 1.5964 | $ 15.96 |
| 25+ | $ 1.4192 | $ 35.48 |
| 100+ | $ 1.2373 | $ 123.73 |
| 500+ | $ 1.1558 | $ 577.90 |
| 1,000+ | $ 1.1197 | $ 1119.70 |
Standard Packaging25/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Tudi | |
| Packaging | DIP-14 | |
| Voltage - Supply | 3V~5.5V | |
| Type | Transceiver | |
| Data Rate | 10Mbps | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Nodes | 256 | |
| ESD Protect | ±15kV | |
| Number of Drivers | 1 | |
| Duplex | Full-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Overcurrent Protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 220uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX3086E is a high-speed RS-485/RS-422 transceiver with ±1kV ESD protection, integrating both a driver and receiver. The device guarantees that the receiver output remains logic-high when the driver input is open or shorted. This means that on a terminated bus, if the driver is disabled (high-impedance state), the receiver output will be logic-high. The MAX3086E driver features an slew-rate-unlimited output, enabling data rates up to 10Mbps. All devices feature ESD protection, with all driver outputs and receiver inputs providing ±15kV protection per the Human Body Model. These transceivers typically draw low supply current when unloaded or with the driver disabled. All devices feature 1/8-unit-load receiver input impedance, allowing up to 256 drivers on the bus. The MAX3086E is suitable for full-duplex communication.
Features
- RS-485 I/O pins with ±15kV HBM ESD protection
- True fail-safe receiver, compliant with EIA/TIA-485 standard
- 1/8 unit load, supports up to 256 devices on the bus
- Driver output short-circuit protection
- Receiver open-circuit fault protection
- High noise immunity
- Integrated transient voltage suppression
Applications
- RS-422/RS-485 communication
- Level translators
- Transceivers in EMI-sensitive applications
- Industrial control LAN
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



