LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Tudi MAX3080EEPD-TUDI product image
  • MAX3080EEPD-TUDI thumbnail 1
  • MAX3080EEPD-TUDI thumbnail 2
  • MAX3080EEPD-TUDI thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Tudi MAX3080EEPD-TUDIRoHS

Manufacturer
TudiAsian Brands
MPN
MAX3080EEPD-TUDI
LCSC Part #
C53200292
Packaging
DIP-14
Customer #
Key Attributes
3V~5.5V Transceiver 10Mbps 256 Full-Duplex DIP-14 Drivers, Receivers, Transceivers RoHS
Datasheetpdf iconTudi MAX3080EEPD-TUDI
In-Stock: 195
195 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.8803$ 1.88
10+$ 1.5964$ 15.96
25+$ 1.4192$ 35.48
100+$ 1.2373$ 123.73
500+$ 1.1558$ 577.90
1,000+$ 1.1197$ 1119.70
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerTudi
PackagingDIP-14
Voltage - Supply3V~5.5V
TypeTransceiver
Data Rate10Mbps
Operating Temperature-40℃~+85℃
Number of Nodes256
ESD Protect±15kV
Number of Drivers1
DuplexFull-Duplex
FeaturesTx/Rx enable;Enable shutdown;Low-power mode
Number of Receivers1
Quiescent Supply Current-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece

Introduction

AI Translation

The MAX3080E is a high-speed RS-485/RS-422 transceiver with ±5kV ESD protection, integrating both a driver and a receiver. The device ensures that the receiver output remains at a logic-high level when the driver input is open or shorted. This means that when all terminated drivers on the bus are disabled (high-impedance state), the receiver output will be at a logic-high level. The MAX3080E reduces the driver slew rate to minimize EMI and reduce signal reflections caused by improper cable termination, supporting error-free data transmission at up to 115kbps. All devices feature ±15kV ESD protection, with driver outputs and receiver inputs protected to ±15kV using the Human Body Model. These transceivers typically draw low supply current when unloaded or when the driver is disabled. All devices have a receiver input impedance of 1/8 unit load, allowing up to 256 drivers to be connected on the bus. The MAX380E is suitable for full-duplex communication.

Features

AI Translation
  • RS-485 I/O pins with ±15kV HBM ESD protection
  • True fail-safe receiver, maintaining compatibility with EIA/TIA-485 standard
  • Enhanced slew rate limiting for error-free data transmission
  • Low-current shutdown mode
  • Supports up to 256 transceivers on the bus

Applications

AI Translation
  • RS-422/RS-485 communication
  • Level translators
  • EMI-sensitive application transceivers
  • Industrial control LAN