Tudi MAX3089ECPD-TUDI
| Manufacturer | TudiAsian Brands |
| MPN | MAX3089ECPD-TUDI |
| LCSC Part # | C53200287 |
| Packaging | DIP-14 |
| Customer # | |
| Key Attributes | 3V~5.5V Transceiver 10Mbps 256 Full-Duplex DIP-14 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Tudi | |
| Packaging | DIP-14 | |
| Voltage - Supply | 3V~5.5V | |
| Type | Transceiver | |
| Data Rate | 10Mbps | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Nodes | 256 | |
| ESD Protect | ±15kV | |
| Number of Drivers | 1 | |
| Duplex | Full-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Low-power mode | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 220uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX3089E is a high-speed RS-485/RS-422 transceiver with ±1kV ESD protection, integrating both a driver and a receiver. The device guarantees that the receiver output remains logic-high when the driver input is open or short-circuited. This means that when the driver is disabled (high-impedance state) on the terminated bus, the receiver output will be logic-high. The MAX3089E achieves a 1Mbps slew rate by driving the select pin with a single three-state driver. All devices are ESD-protected. All driver outputs and receiver inputs are protected to ±15V using the human body model. These transceivers typically draw low quiescent current at 1/8 unit load. All devices feature a receiver input impedance of 1/8 unit load, allowing up to 256 drivers to be connected on the bus. The MAX3089E supports full-duplex communication.
Features
- RS-485 I/O pins with ±15kV ESD protection (Human Body Model)
- True fail-safe receiver, compliant with EIA/TIA-485
- Enhanced slew rate limiting for error-free data transmission
- Low-current shutdown mode
- Bus load correction support, up to 256 transceivers on the bus
Applications
- RS-422/RS-485 communication
- Level translators
- Industrial control LAN
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.8803 | $ 1.88 |
| 10+ | $ 1.5964 | $ 15.96 |
| 25+ | $ 1.4192 | $ 35.48 |
| 100+ | $ 1.2373 | $ 123.73 |
| 500+ | $ 1.1558 | $ 577.90 |
| 1,000+ | $ 1.1197 | $ 1119.70 |
Standard Packaging25/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Tudi | |
| Packaging | DIP-14 | |
| Voltage - Supply | 3V~5.5V | |
| Type | Transceiver | |
| Data Rate | 10Mbps | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Nodes | 256 | |
| ESD Protect | ±15kV | |
| Number of Drivers | 1 | |
| Duplex | Full-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Low-power mode | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 220uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX3089E is a high-speed RS-485/RS-422 transceiver with ±1kV ESD protection, integrating both a driver and a receiver. The device guarantees that the receiver output remains logic-high when the driver input is open or short-circuited. This means that when the driver is disabled (high-impedance state) on the terminated bus, the receiver output will be logic-high. The MAX3089E achieves a 1Mbps slew rate by driving the select pin with a single three-state driver. All devices are ESD-protected. All driver outputs and receiver inputs are protected to ±15V using the human body model. These transceivers typically draw low quiescent current at 1/8 unit load. All devices feature a receiver input impedance of 1/8 unit load, allowing up to 256 drivers to be connected on the bus. The MAX3089E supports full-duplex communication.
Features
- RS-485 I/O pins with ±15kV ESD protection (Human Body Model)
- True fail-safe receiver, compliant with EIA/TIA-485
- Enhanced slew rate limiting for error-free data transmission
- Low-current shutdown mode
- Bus load correction support, up to 256 transceivers on the bus
Applications
- RS-422/RS-485 communication
- Level translators
- Industrial control LAN
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



