HGSEMI AT24C32MT/TR-HG
| Manufacturer | HGSEMIAsian Brands |
| MPN | AT24C32MT/TR-HG |
| LCSC Part # | C53200140 |
| Packaging | TSSOP-8 |
| Customer # | |
| Key Attributes | 32Kbit 1.7V~5.5V 1MHz I2C TSSOP-8 Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | HGSEMI | |
| Packaging | TSSOP-8 | |
| Memory Size | 32Kbit | |
| Voltage - Supply | 1.7V~5.5V | |
| Operating temperature | -40℃~+125℃ | |
| Clock Frequency | 1MHz | |
| Data Retention - TDR (Year) | 100 Years | |
| Features | Hardware write protection function;Built-in power-on reset (POR);Noise suppression function | |
| Write Cycle Time(tWC) | 5ms | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
AT24C32 is an I²C-compatible serial EEPROM device. It contains a 32 Kbits (4 Kbytes) memory array, organized as 32 bytes per page.
Features
AI Translation
- Single supply voltage and high-speed mode
- Minimum operating voltage down to 1.7V
- Supports 400kHz/1MHz clock over 1.7V to 5.5V range
- Low-power CMOS technology
- Read current 0.2mA (400kHz, typical)
- Write current 0.8mA (400kHz, typical)
- Schmitt trigger inputs with noise filtering
- Sequential and random read capability
- 32-byte page write mode with partial page write support
- Write protection for entire memory array
- Additional writeable lockable page
- Additional 128-bit serial number
- Self-timed write cycle (5ms max)
- High reliability
- Endurance: 1 million write cycles
- Data retention: 100 years
- ESD (HBM): 4 kV
- Latch-up immunity: ±200mA (25°C)
- Package: DIP8, SOP8, MSOP8, TSSOP8, DFN8, SOT23-5
In-Stock: 4,930
4,930 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1275 | $ 0.64 |
| 50+ | $ 0.1012 | $ 5.06 |
| 150+ | $ 0.0881 | $ 13.22 |
| 500+ | $ 0.0782 | $ 39.10 |
| 2,500+ | $ 0.0704 | $ 176.00 |
| 5,000+ | $ 0.0664 | $ 332.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | HGSEMI | |
| Packaging | TSSOP-8 | |
| Memory Size | 32Kbit | |
| Voltage - Supply | 1.7V~5.5V | |
| Operating temperature | -40℃~+125℃ | |
| Clock Frequency | 1MHz | |
| Data Retention - TDR (Year) | 100 Years | |
| Features | Hardware write protection function;Built-in power-on reset (POR);Noise suppression function | |
| Write Cycle Time(tWC) | 5ms | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
AT24C32 is an I²C-compatible serial EEPROM device. It contains a 32 Kbits (4 Kbytes) memory array, organized as 32 bytes per page.
Features
AI Translation
- Single supply voltage and high-speed mode
- Minimum operating voltage down to 1.7V
- Supports 400kHz/1MHz clock over 1.7V to 5.5V range
- Low-power CMOS technology
- Read current 0.2mA (400kHz, typical)
- Write current 0.8mA (400kHz, typical)
- Schmitt trigger inputs with noise filtering
- Sequential and random read capability
- 32-byte page write mode with partial page write support
- Write protection for entire memory array
- Additional writeable lockable page
- Additional 128-bit serial number
- Self-timed write cycle (5ms max)
- High reliability
- Endurance: 1 million write cycles
- Data retention: 100 years
- ESD (HBM): 4 kV
- Latch-up immunity: ±200mA (25°C)
- Package: DIP8, SOP8, MSOP8, TSSOP8, DFN8, SOT23-5
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |



