HGSEMI AT24C02MT/TR-HG
| Manufacturer | HGSEMIAsian Brands |
| MPN | AT24C02MT/TR-HG |
| LCSC Part # | C53200138 |
| Packaging | TSSOP-8 |
| Customer # | |
| Key Attributes | 2Kbit 1.7V~5.5V 1MHz I2C TSSOP-8 Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | HGSEMI | |
| Packaging | TSSOP-8 | |
| Memory Size | 2Kbit | |
| Voltage - Supply | 1.7V~5.5V | |
| Operating temperature | -40℃~+125℃ | |
| Clock Frequency | 1MHz | |
| Data Retention - TDR (Year) | 100 Years | |
| Features | Hardware write protection function;Built-in power-on reset (POR);Noise suppression function | |
| Write Cycle Time(tWC) | 5ms | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
AT24C02 is an I²C-compatible serial EEPROM device. It contains a 2K-bit (256-byte) memory array organized in 8-byte pages.
Features
AI Translation
- Single supply voltage and fast mode
- 400kHz/1MHz clock frequency support over 1.7V to 5.5V supply range
- Low-power CMOS technology
- Read current 0.2mA (400kHz, typical)
- Write current 0.8mA (400kHz, typical)
- Schmitt trigger with filtered inputs for noise suppression
- Sequential and random read modes
- Page write mode with partial page write support
- Write protection for entire memory array
- Self-timed write cycle (5ms max)
- High reliability
- Endurance: 1,000,000 write cycles
- Data retention: 100 years
- ESD HBM: 4 kV
- Latch-up immunity: ±200mA (25°C)
- Packages: DIP8, SOP8, TSSOP8, DFN-8 3×3, MSOP8, SOT-23-5, DFN-8 2×2
In-Stock: 4,760
4,760 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0802 | $ 0.40 |
| 50+ | $ 0.0636 | $ 3.18 |
| 150+ | $ 0.0554 | $ 8.31 |
| 500+ | $ 0.0492 | $ 24.60 |
| 2,500+ | $ 0.0442 | $ 110.50 |
| 5,000+ | $ 0.0418 | $ 209.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | HGSEMI | |
| Packaging | TSSOP-8 | |
| Memory Size | 2Kbit | |
| Voltage - Supply | 1.7V~5.5V | |
| Operating temperature | -40℃~+125℃ | |
| Clock Frequency | 1MHz | |
| Data Retention - TDR (Year) | 100 Years | |
| Features | Hardware write protection function;Built-in power-on reset (POR);Noise suppression function | |
| Write Cycle Time(tWC) | 5ms | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
AT24C02 is an I²C-compatible serial EEPROM device. It contains a 2K-bit (256-byte) memory array organized in 8-byte pages.
Features
AI Translation
- Single supply voltage and fast mode
- 400kHz/1MHz clock frequency support over 1.7V to 5.5V supply range
- Low-power CMOS technology
- Read current 0.2mA (400kHz, typical)
- Write current 0.8mA (400kHz, typical)
- Schmitt trigger with filtered inputs for noise suppression
- Sequential and random read modes
- Page write mode with partial page write support
- Write protection for entire memory array
- Self-timed write cycle (5ms max)
- High reliability
- Endurance: 1,000,000 write cycles
- Data retention: 100 years
- ESD HBM: 4 kV
- Latch-up immunity: ±200mA (25°C)
- Packages: DIP8, SOP8, TSSOP8, DFN-8 3×3, MSOP8, SOT-23-5, DFN-8 2×2
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |



