HGSEMI AT24C128MT/TR-HG
| Manufacturer | HGSEMIAsian Brands |
| MPN | AT24C128MT/TR-HG |
| LCSC Part # | C53200132 |
| Packaging | TSSOP-8 |
| Customer # | |
| Key Attributes | 1.7V~5.5V 128Kbit 1MHz I2C TSSOP-8 Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | HGSEMI | |
| Packaging | TSSOP-8 | |
| Voltage - Supply | 1.7V~5.5V | |
| Memory Size | 128Kbit | |
| Operating temperature | -40℃~+125℃ | |
| Clock Frequency | 1MHz | |
| Data Retention - TDR (Year) | 100 Years | |
| Features | Hardware write protection function;Built-in power-on reset (POR);Noise suppression function | |
| Write Cycle Time(tWC) | 5ms | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
AT24C128 is an I²C-compatible serial EEPROM device. It contains a 128 Kbit (16 Kbyte) memory array, organized as 64-byte pages.
Features
AI Translation
- Single supply voltage with high-speed mode
- Minimum operating voltage down to 1.7V
- Supports 400kHz/1MHz clock over 1.7V to 5.5V voltage range
- Low-power CMOS technology
- Typical read current 0.2mA (400kHz), typical write current 0.8mA (400kHz)
- Schmitt trigger inputs with filtering for noise suppression
- Supports sequential and random read operations
- Supports page write mode with partial page write capability
- Write protection for entire memory array
- Additional permanently lockable page and 128-bit serial number
- Self-timed write cycle (5ms max)
- High reliability: 1,000,000 write cycle endurance, 100-year data retention, ESD protection (HBM) 6kV, latch-up immunity ±200mA (25°C)
- Packages: DIP8, SOP8, TSSOP8, MSOP8, DFN-8, SOT23-5
Applications
AI Translation
- Consumer Electronics
- Industrial Systems
- Automotive Systems
- Communication Systems
- Medical Devices
In-Stock: 4,950
4,950 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1741 | $ 0.87 |
| 50+ | $ 0.1375 | $ 6.88 |
| 150+ | $ 0.1218 | $ 18.27 |
| 500+ | $ 0.1022 | $ 51.10 |
| 2,500+ | $ 0.0934 | $ 233.50 |
| 5,000+ | $ 0.0882 | $ 441.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | HGSEMI | |
| Packaging | TSSOP-8 | |
| Voltage - Supply | 1.7V~5.5V | |
| Memory Size | 128Kbit | |
| Operating temperature | -40℃~+125℃ | |
| Clock Frequency | 1MHz | |
| Data Retention - TDR (Year) | 100 Years | |
| Features | Hardware write protection function;Built-in power-on reset (POR);Noise suppression function | |
| Write Cycle Time(tWC) | 5ms | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
AT24C128 is an I²C-compatible serial EEPROM device. It contains a 128 Kbit (16 Kbyte) memory array, organized as 64-byte pages.
Features
AI Translation
- Single supply voltage with high-speed mode
- Minimum operating voltage down to 1.7V
- Supports 400kHz/1MHz clock over 1.7V to 5.5V voltage range
- Low-power CMOS technology
- Typical read current 0.2mA (400kHz), typical write current 0.8mA (400kHz)
- Schmitt trigger inputs with filtering for noise suppression
- Supports sequential and random read operations
- Supports page write mode with partial page write capability
- Write protection for entire memory array
- Additional permanently lockable page and 128-bit serial number
- Self-timed write cycle (5ms max)
- High reliability: 1,000,000 write cycle endurance, 100-year data retention, ESD protection (HBM) 6kV, latch-up immunity ±200mA (25°C)
- Packages: DIP8, SOP8, TSSOP8, MSOP8, DFN-8, SOT23-5
Applications
AI Translation
- Consumer Electronics
- Industrial Systems
- Automotive Systems
- Communication Systems
- Medical Devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |



