HGSEMI TL082IDQ3/TR-HG
| Manufacturer | HGSEMIAsian Brands |
| MPN | TL082IDQ3/TR-HG |
| LCSC Part # | C53200129 |
| Packaging | DFN-8(3x3) |
| Customer # | |
| Key Attributes | 3MHz 1.4mA 2 3mV 13V/us 85dB 2.5nA DFN-8(3x3) Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HGSEMI | |
| Packaging | DFN-8(3x3) | |
| Gain Bandwidth Product | 3MHz | |
| Quiescent Current | 1.4mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 3mV | |
| Slew Rate | 13V/us | |
| Input Offset Current(Ios) | 1.5nA | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Short-Circuit Protection | |
| Common Mode Rejection Ratio(CMRR) | 85dB | |
| Ib - Input Bias Current | 2.5nA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TL082 is a high-speed J-FET input dual operational amplifier consisting of high-voltage J-FETs and bipolar transistors. The device features a high slew rate, low input bias current and offset current, and a very low temperature coefficient of offset voltage. The operating temperature range is 0℃ to 70℃ for the TL082C and -40℃ to -85℃ for the TL082I. The TL082 is available in DIP-8, SOP-8, MSOP-8, and DFN-8 packages.
Features
- Low power consumption
- Wide common-mode and differential input voltage range
- Low input bias and offset current
- Output short-circuit protection
- High input impedance
- High slew rate
- High gain-bandwidth product, up to 4MHz
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2036 | $ 1.02 |
| 50+ | $ 0.1586 | $ 7.93 |
| 150+ | $ 0.1394 | $ 20.91 |
| 500+ | $ 0.1153 | $ 57.65 |
| 2,500+ | $ 0.1046 | $ 261.50 |
| 5,000+ | $ 0.0982 | $ 491.00 |
Standard Packaging5000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HGSEMI | |
| Packaging | DFN-8(3x3) | |
| Gain Bandwidth Product | 3MHz | |
| Quiescent Current | 1.4mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 3mV | |
| Slew Rate | 13V/us | |
| Input Offset Current(Ios) | 1.5nA | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Short-Circuit Protection | |
| Common Mode Rejection Ratio(CMRR) | 85dB | |
| Ib - Input Bias Current | 2.5nA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TL082 is a high-speed J-FET input dual operational amplifier consisting of high-voltage J-FETs and bipolar transistors. The device features a high slew rate, low input bias current and offset current, and a very low temperature coefficient of offset voltage. The operating temperature range is 0℃ to 70℃ for the TL082C and -40℃ to -85℃ for the TL082I. The TL082 is available in DIP-8, SOP-8, MSOP-8, and DFN-8 packages.
Features
- Low power consumption
- Wide common-mode and differential input voltage range
- Low input bias and offset current
- Output short-circuit protection
- High input impedance
- High slew rate
- High gain-bandwidth product, up to 4MHz
C53200129 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



