LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
8% OFF
DDF KA2284-SIP-9 product image
  • KA2284-SIP-9 thumbnail 1
  • KA2284-SIP-9 thumbnail 2
  • KA2284-SIP-9 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DDF KA2284-SIP-9RoHS

Manufacturer
DDFAsian Brands
MPN
KA2284-SIP-9
LCSC Part #
C53199170
Packaging
SIP-9
Customer #
Key Attributes
5 18.5mA 3.5V~16V SIP-9 LED Drivers ICs RoHS
Datasheetpdf iconDDF KA2284-SIP-9
In-Stock: 970
970 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2947$ 0.2712$ 1.36
50+$ 0.2304$ 0.2120$ 10.60
140+$ 0.2029$ 0.1867$ 26.14
500+$ 0.1686$ 0.1552$ 77.60
2,000+$ 0.1533$ 0.1411$ 282.20
5,000+$ 0.1441$ 0.1326$ 663.00
Standard Packaging20/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs
ManufacturerDDF
PackagingSIP-9
Output Voltage-
Frequency - Switching-
Features-
Switch Tube (Built-In/External)-
Voltage - Input(AC)-
Operating temperature-20℃~+85℃
Number of Channels5
Topology-
Type-
Output Current18.5mA
Voltage - Input(DC)3.5V~16V
Constant Current Accuracy-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging20
Sales UnitPiece

Introduction

AI Translation

GC2284 is an IC for five-point LED level indication, with an integrated AC detection amplifier, suitable for AC/DC level indication applications such as VU meters and signal generators. The device is available in a SIP9 package.

Features

AI Translation
  • Integrated high-gain AC detection amplifier (gain: 26dB)
  • Low radiated noise during LED illumination
  • Logarithmic 5-point LED indicator (-10dB, -5dB, 0dB, 3dB, 6dB)
  • Constant current source output (15mA)
  • Wide operating supply voltage range (3.5V~16V)
  • ALC circuit requires no external diodes or transistors
  • Minimal external components required
  • SIP9 (9-pin single inline plastic package)