LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ElecSuper AON7401(ES) product image
  • AON7401(ES) thumbnail 1
  • AON7401(ES) thumbnail 2
  • AON7401(ES) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ElecSuper AON7401(ES)RoHS

Manufacturer
ElecSuperAsian Brands
MPN
AON7401(ES)
LCSC Part #
C53199126
Packaging
PDFN-8L(3x3)
Customer #
Key Attributes
30W 30V 31A 1.5V 13mΩ@10V 1 P-Channel P-Channel PDFN-8L(3x3) Single FETs, MOSFETs RoHS
Datasheetpdf iconElecSuper AON7401(ES)
In-Stock: 3,610
3,610 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1187$ 0.59
50+$ 0.0946$ 4.73
150+$ 0.0825$ 12.38
500+$ 0.0735$ 36.75
2,500+$ 0.0662$ 165.50
5,000+$ 0.0626$ 313.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerElecSuper
PackagingPDFN-8L(3x3)
Output Capacitance(Coss)160pF
Pd - Power Dissipation30W
Configuration-
Drain to Source Voltage30V
Current - Continuous Drain(Id)31A
Operating Temperature --
Gate Threshold Voltage (Vgs(th))1.5V
RDS(on)13mΩ@10V
Reverse Transfer Capacitance (Crss@Vds)145pF
Number1 P-Channel
Input Capacitance(Ciss)1.23nF
Gate Charge(Qg)26.4nC
Vgs±25V
TypeP-Channel

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece

Introduction

AI Translation

AON7401(ES) is a P-channel enhancement mode MOSFET. It utilizes advanced trench technology and design to deliver excellent RDS(ON) with low gate charge. The device is suitable for DC-DC conversion, power switching, and charging circuits. The standard product AON7401(ES) is lead-free.

Features

AI Translation
  • 30V, RDS(ON) = 13mΩ (typical) @ VGS = -10V
  • RDS(ON) = 17mΩ (typical) @ VGS = -4.5V
  • Fast switching
  • High-density cell design for low Rds(on)
  • Material: Halogen-free
  • Reliable and robust
  • Avalanche-rated
  • Low leakage current

Applications

AI Translation
  • PWM applications
  • Load switching
  • Power management for portable/desktop PCs
  • DC/DC conversion