Bestirpower BCD65S06D4
| Manufacturer |
Bestirpower
Asian Brands |
| Mfr. Part # | BCD65S06D4 |
| LCSC Part # | C53199071 |
| Package | DPAK |
| Customer # | |
| Description | 1.6V@6A 6A DPAK Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | Bestirpower | |
| Package | DPAK |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
1,770
1,770
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3439 | $ 1.72 |
50+ | $ 0.2719 | $ 13.60 |
150+ | $ 0.241 | $ 36.15 |
500+ | $ 0.2025 | $ 101.25 |
2,500+ | $ 0.1853 | $ 463.25 |
5,000+ | $ 0.175 | $ 875.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$