lingxingic 74HC4051PW(LX)
| Manufacturer |
lingxingic
Asian Brands |
| Mfr. Part # | 74HC4051PW(LX) |
| LCSC Part # | C53198615 |
| Package | TSSOP-16 |
| Customer # | |
| Description | 3V~9V 115Ω 1 TSSOP-16 Analog Switches, Multiplexers, Demultiplexers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | lingxingic | |
| Package | TSSOP-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
980
980
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1338 | $ 0.67 |
50+ | $ 0.1062 | $ 5.31 |
150+ | $ 0.0924 | $ 13.86 |
500+ | $ 0.0821 | $ 41.05 |
2,500+ | $ 0.0738 | $ 184.50 |
5,000+ | $ 0.0697 | $ 348.50 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$